LED BICOLOR HER/GN DIFF 0603 SMD - HSMF-C165
| Digi-Key Part Number | 516-1419-6-ND |
1 10 100 250 500 1000 |
.49000 .37100 .26600 .21700 .20300 .16100 |
Extended Price
0.49 3.71 26.60 54.25 101.50 161.00 |
| Manufacturer Part Number | HSMF-C165 | |||
| Description | LED BICOLOR HER/GN DIFF 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMF-C165 |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Optoelectronics |
| Color | Green, Red |
| Lens Style/Size | Rectangle, 1.6mm x 0.8mm |
| Millicandela Rating | 10mcd Red, 15mcd Green |
| Voltage Rating | 2.1V Red, 2.2V Green |
| Package / Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Wavelength | 572nm, 621nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Diffused |
| Luminous Flux | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMF C165 HSMFC165 516 1419 6 ND 51614196ND 516-1419-6 |
HSMF-C165 Specification Sheet
LED BICOLOR HER/GN DIFF 0603 SMD - HSMF-C165 (516-1419-6-ND)
Related parts:LED BICOLOR HER/GN DIFF 0603 SMD - HSMF-C165
Order 'led bicolor her/gn diff 0603 smd - HSMF-C165' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1419-1-ND.
LED BICOLOR HER/GN DIFF 0603 SMD - HSMF-C165
Order 'led bicolor her/gn diff 0603 smd - HSMF-C165' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1419-2-ND.
LED BICOLOR HER/GN DIFF 0603 SMD - HSMF-C165
Order 'led bicolor her/gn diff 0603 smd - HSMF-C165' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1419-6-ND.
LED BICOLOR HER/GN DIFF 1210 SMD - HSMF-C655
Order 'led bicolor her/gn diff 1210 smd - HSMF-C655' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1455-1-ND.
LED BICOLOR HER/GN DIFF 1210 SMD - HSMF-C655
Order 'led bicolor her/gn diff 1210 smd - HSMF-C655' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1455-2-ND.
LED BICOLOR YLW/GN DIFF 1210 SMD - HSMF-C156
Order 'led bicolor ylw/gn diff 1210 smd - HSMF-C156' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1457-1-ND.
LED BICOLOR YLW/GN DIFF 1210 SMD - HSMF-C156
Order 'led bicolor ylw/gn diff 1210 smd - HSMF-C156' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1457-2-ND.
LED BICOLOR YLW/GN DIFF 1210 SMD - HSMF-C656
Order 'led bicolor ylw/gn diff 1210 smd - HSMF-C656' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1458-1-ND.
LED BICOLOR YLW/GN DIFF 1210 SMD - HSMF-C656
Order 'led bicolor ylw/gn diff 1210 smd - HSMF-C656' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1458-2-ND.
LED BICOLOR YLW/GN DIFF 1210 SMD - HSMF-C156
Order 'led bicolor ylw/gn diff 1210 smd - HSMF-C156' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1457-6-ND.
LED 630NM HE RED DIFF 0603 SMD - HSMS-C190
Order 'led 630nm he red diff 0603 smd - HSMS-C190' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1422-1-ND.
LED 630NM HE RED DIFF 0603 SMD - HSMS-C190
Order 'led 630nm he red diff 0603 smd - HSMS-C190' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1422-2-ND.
LED 630NM HE RED DIFF 0603 SMD - HSMS-C190
Order 'led 630nm he red diff 0603 smd - HSMS-C190' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1422-6-ND.
LED BICOLOR GN/HER DIFF 1210 SMD - HSMF-C155
Order 'led bicolor gn/her diff 1210 smd - HSMF-C155' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1456-1-ND.
LED BICOLOR GN/HER DIFF 1210 SMD - HSMF-C155
Order 'led bicolor gn/her diff 1210 smd - HSMF-C155' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1456-2-ND.
Send this link via E-Mail
Help With This Screen