USB CABLE A-B .82M - 88732-9002 - Cable Assemblies
| Digi-Key Part Number | WM17533-ND |
1 10 25 100 250 500 1000 |
3.02000 2.41700 2.01400 1.61120 1.40980 1.20840 1.08756 |
Extended Price
3.02 24.17 50.35 161.12 352.45 604.20 1087.56 |
| Manufacturer Part Number | 88732-9002 | |||
| Description | USB CABLE A-B .82M | |||
| Quantity Available | 964 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 88732-9002 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Style | - |
| Length | 2.69' (820mm) |
| Configuration | A Male to B Male |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
88732 9002 887329002 WM17533 ND WM17533ND WM17533 |
88732-9002 Specification Sheet
USB CABLE A-B .82M - 88732-9002 (WM17533-ND) - Cable Assemblies
Related parts Cable Assemblies :USB CABLE A-B .82M - 88732-9002
Order 'usb cable a-b .82m - 88732-9002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17533-ND.
USB CABLE A-PIGTAIL FULL RATED - 88728-3400
Order 'usb cable a-pigtail full rated - 88728-3400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17104-ND.
USB CABLE A-PIGTAIL SUB-CHANNEL - 88738-8200
Order 'usb cable a-pigtail sub-channel - 88738-8200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17105-ND.
USB CABLE A-B 2.09M - 88732-9202
Order 'usb cable a-b 2.09m - 88732-9202' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17534-ND.
USB CABLE A-B FULL RATED .82M - 88732-9000
Order 'usb cable a-b full rated .82m - 88732-9000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17133-ND.
USB CABLE A-B FULL RATED - 88732-9200
Order 'usb cable a-b full rated - 88732-9200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17103-ND.
USB CABLE A-B FULL RATED 5.01M - 88732-9400
Order 'usb cable a-b full rated 5.01m - 88732-9400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17134-ND.
CABLE PLUG USB B-PIGTAIL 1.5M - 84728-1002
Order 'cable plug usb b-pigtail 1.5m - 84728-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17515-ND.
CABLE PLUG USB B-PIGTAIL IND 3M - 84728-1003
Order 'cable plug usb b-pigtail ind 3m - 84728-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17516-ND.
CABLE PLUG USB A-PIGTAIL 1.5M - 84727-1002
Order 'cable plug usb a-pigtail 1.5m - 84727-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17520-ND.
CABLE PLUG USB A-PIGTAIL IND 3M - 84727-1003
Order 'cable plug usb a-pigtail ind 3m - 84727-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17521-ND.
CABLE ASSEM HANDYLINK-USB PLUG - 36697-0021
Order 'cable assem handylink-usb plug - 36697-0021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17125-ND.
CONN RCPT USB A PNL MNT W/LEADS - 84729-0001
Order 'conn rcpt usb a pnl mnt w/leads - 84729-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17519-ND.
CABLE RND COND 2POS 18AWG 100' - 82-18-6002
Order 'cable rnd cond 2pos 18awg 100' - 82-18-6002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 82-18-6002-ND.
CABLE RND COND 7POS 22AWG 100' - 82-22-5807
Order 'cable rnd cond 7pos 22awg 100' - 82-22-5807' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 82-22-5807-ND.
Send this link via E-Mail
Help With This Screen
