RES NET 1.0K OHM 20P 19RES QSOP - VSSR2001102GTF - Resistors
| Digi-Key Part Number | VSSR2001102GTF-ND |
2500 |
.96900 |
Extended Price
2422.50 |
| Manufacturer Part Number | VSSR2001102GTF | |||
| Description | RES NET 1.0K OHM 20P 19RES QSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VSSR2001102GTF |
| Vendor | Vishay/Thin FIlm |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±2% |
| Power Per Element | 100mW |
| Circuit Type | Bussed |
| Number of Pins | 20 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 19 |
| Package / Case | 20-QSOP |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VSSR2001102GTF VSSR2001102GTF |
VSSR2001102GTF Specification Sheet
RES NET 1.0K OHM 20P 19RES QSOP - VSSR2001102GTF (VSSR2001102GTF-ND) - Resistors
Related parts Resistors :RES NET 1.0K OHM 20P 19RES QSOP - VSSR2001102GTF
Order 'res net 1.0k ohm 20p 19res qsop - VSSR2001102GTF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR2001102GTF-ND.
RES NET 1.0K OHM 20P 19RES QSOP - VSSR2001102JTF
Order 'res net 1.0k ohm 20p 19res qsop - VSSR2001102JTF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR2001102JTF-ND.
RES NET 10K OHM 20P 19RES QSOP - VSSR2001103GTF
Order 'res net 10k ohm 20p 19res qsop - VSSR2001103GTF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR2001103GTF-ND.
RES NET 10K OHM 20P 19RES QSOP - VSSR2001103JTF
Order 'res net 10k ohm 20p 19res qsop - VSSR2001103JTF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR2001103JTF-ND.
RES NET 1.5K OHM 20P 19RES QSOP - VSSR2001152GTF
Order 'res net 1.5k ohm 20p 19res qsop - VSSR2001152GTF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR2001152GTF-ND.
RES NET 2.0K OHM 20P 19RES QSOP - VSSR2001202JTF
Order 'res net 2.0k ohm 20p 19res qsop - VSSR2001202JTF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR2001202JTF-ND.
RES NET 4.7K OHM 20P 19RES QSOP - VSSR2001472GTF
Order 'res net 4.7k ohm 20p 19res qsop - VSSR2001472GTF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR2001472GTF-ND.
RES NET 4.7K OHM 20P 19RES QSOP - VSSR2001472JTF
Order 'res net 4.7k ohm 20p 19res qsop - VSSR2001472JTF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR2001472JTF-ND.
RES NET 47K OHM 20P 19RES QSOP - VSSR2001473JTF
Order 'res net 47k ohm 20p 19res qsop - VSSR2001473JTF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR2001473JTF-ND.
RES NET 62 OHM 20P 19RES QSOP - VSSR2001620JTF
Order 'res net 62 ohm 20p 19res qsop - VSSR2001620JTF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR2001620JTF-ND.
RES NET 1.0K OHM 20P 19RES QSOP - VSSR2001102GUF
Order 'res net 1.0k ohm 20p 19res qsop - VSSR2001102GUF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR20-1.0K-GB-ND.
RES NET 1.0K OHM 20P 19RES QSOP - VSSR2001102JUF
Order 'res net 1.0k ohm 20p 19res qsop - VSSR2001102JUF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR20-1.0K-JB-ND.
RES NET 1.5K OHM 20P 19RES QSOP - VSSR2001152GUF
Order 'res net 1.5k ohm 20p 19res qsop - VSSR2001152GUF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR20-1.5K-GB-ND.
RES NET 10K OHM 20P 19RES QSOP - VSSR2001103JUF
Order 'res net 10k ohm 20p 19res qsop - VSSR2001103JUF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR20-10K-JB-ND.
RES NET 10K OHM 20P 19RES QSOP - VSSR2001103GUF
Order 'res net 10k ohm 20p 19res qsop - VSSR2001103GUF' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number VSSR20-10K-GB-ND.
Send this link via E-Mail
Help With This Screen