CRYSTAL 16.000 MHZ 18.0PF SMD - MA-406 16.0000M-CB:ROHS
| Digi-Key Part Number | MA-406 16.0000M-CB:ROHS-ND |
25 |
.48000 |
Extended Price
12.00 |
| Manufacturer Part Number | MA-406 16.0000M-CB:ROHS | |||
| Description | CRYSTAL 16.000 MHZ 18.0PF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA-406 16.0000M-CB:ROHS |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 16MHz |
| Load Capacitance | 18pF |
| Package / Case | 11.7mm x 4.8mm |
| Packaging | Tube |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | MA-406 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA 406 16 0000M CB:ROHS MA406 160000MCB:ROHS |
MA-406 16.0000M-CB:ROHS Specification Sheet
CRYSTAL 16.000 MHZ 18.0PF SMD - MA-406 16.0000M-CB:ROHS (MA-406 16.0000M-CB:ROHS-ND)
Related parts :CRYSTAL 25.00 MHZ 20.0PF SMD - MA-406 25.0000M-G3:ROHS
Order 'crystal 25.00 mhz 20.0pf smd - MA-406 25.0000M-G3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3642TR-ND.
CRYSTAL 12.000 MHZ 18.0PF SMD - MA-406 12.0000M-C3:ROHS
Order 'crystal 12.000 mhz 18.0pf smd - MA-406 12.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3643TR-ND.
CRYSTAL 25.000 MHZ 18.0PF SMD - MA-406 25.0000M-C3:ROHS
Order 'crystal 25.000 mhz 18.0pf smd - MA-406 25.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3644TR-ND.
CRYSTAL 16.000 MHZ 18.0PF SMD - MA-406 16.0000M-C3:ROHS
Order 'crystal 16.000 mhz 18.0pf smd - MA-406 16.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3645TR-ND.
CRYSTAL 10.000 MHZ 18.0PF SMD - MA-406 10.0000M-C3:ROHS
Order 'crystal 10.000 mhz 18.0pf smd - MA-406 10.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3646TR-ND.
CRYSTAL 14.31818 MHZ 18.0PF SMD - MA-406 14.31818M-C3:ROHS
Order 'crystal 14.31818 mhz 18.0pf smd - MA-406 14.31818M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3647TR-ND.
CRYSTAL 25.00 MHZ 20.0PF SMD - MA-406 25.0000M-G3:ROHS
Order 'crystal 25.00 mhz 20.0pf smd - MA-406 25.0000M-G3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3642CT-ND.
CRYSTAL 12.000 MHZ 18.0PF SMD - MA-406 12.0000M-C3:ROHS
Order 'crystal 12.000 mhz 18.0pf smd - MA-406 12.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3643CT-ND.
CRYSTAL 25.000 MHZ 18.0PF SMD - MA-406 25.0000M-C3:ROHS
Order 'crystal 25.000 mhz 18.0pf smd - MA-406 25.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3644CT-ND.
CRYSTAL 16.000 MHZ 18.0PF SMD - MA-406 16.0000M-C3:ROHS
Order 'crystal 16.000 mhz 18.0pf smd - MA-406 16.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3645CT-ND.
CRYSTAL 10.000 MHZ 18.0PF SMD - MA-406 10.0000M-C3:ROHS
Order 'crystal 10.000 mhz 18.0pf smd - MA-406 10.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3646CT-ND.
CRYSTAL 14.31818 MHZ 18.0PF SMD - MA-406 14.31818M-C3:ROHS
Order 'crystal 14.31818 mhz 18.0pf smd - MA-406 14.31818M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3647CT-ND.
CRYSTAL 25.00 MHZ 20.0PF SMD - MA-406 25.0000M-G3:ROHS
Order 'crystal 25.00 mhz 20.0pf smd - MA-406 25.0000M-G3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3642DKR-ND.
CRYSTAL 12.000 MHZ 18.0PF SMD - MA-406 12.0000M-C3:ROHS
Order 'crystal 12.000 mhz 18.0pf smd - MA-406 12.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3643DKR-ND.
CRYSTAL 25.000 MHZ 18.0PF SMD - MA-406 25.0000M-C3:ROHS
Order 'crystal 25.000 mhz 18.0pf smd - MA-406 25.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3644DKR-ND.
Send this link via E-Mail
Help With This Screen