OSCILLATOR 212.5MHZ 3.3V SAW SMD - EG-2102CA 212.5000M-PHPAL3
| Digi-Key Part Number | EG-2102CA 212.5000M-PHPAL3-ND |
250 |
19.80000 |
Extended Price
4950.00 |
| Manufacturer Part Number | EG-2102CA 212.5000M-PHPAL3 | |||
| Description | OSCILLATOR 212.5MHZ 3.3V SAW SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EG-2102CA 212.5000M-PHPAL3 |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 212.5MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 100mA |
| Type | SAW |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | EG-2102CA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EG 2102CA 212 5000M PHPAL3 EG2102CA 2125000MPHPAL3 |
EG-2102CA 212.5000M-PHPAL3 Specification Sheet
OSCILLATOR 212.5MHZ 3.3V SAW SMD - EG-2102CA 212.5000M-PHPAL3 (EG-2102CA 212.5000M-PHPAL3-ND)
Related parts :OSCILLATOR 125MHZ 3.3V SAW SMD - EG-2102CA 125.0000M-PHPAL3
Order 'oscillator 125mhz 3.3v saw smd - EG-2102CA 125.0000M-PHPAL3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3638TR-ND.
OSCILLATOR 200MHZ 3.3V SAW SMD - EG-2102CA 200.0000M-PHPALB
Order 'oscillator 200mhz 3.3v saw smd - EG-2102CA 200.0000M-PHPALB' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3655-ND.
OSCILLATOR 212.5MHZ 3.3V SAW SMD - EG-2102CA 212.5000M-PHPALB
Order 'oscillator 212.5mhz 3.3v saw smd - EG-2102CA 212.5000M-PHPALB' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3656-ND.
OSCILLATOR 312.5MHZ 3.3V SAW SMD - EG-2102CA 312.5000M-PHPALB
Order 'oscillator 312.5mhz 3.3v saw smd - EG-2102CA 312.5000M-PHPALB' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3657-ND.
OSCILLATOR 125MHZ 3.3V SAW SMD - EG-2102CA 125.0000M-PHPAL3
Order 'oscillator 125mhz 3.3v saw smd - EG-2102CA 125.0000M-PHPAL3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3638CT-ND.
OSCILLATOR 125MHZ 3.3V SAW SMD - EG-2102CA 125.0000M-PHPAL3
Order 'oscillator 125mhz 3.3v saw smd - EG-2102CA 125.0000M-PHPAL3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3638DKR-ND.
OSCILLATOR 125MHZ 3.3V SAW SMD - EG-2102CA 125.0000M-PHPAL0
Order 'oscillator 125mhz 3.3v saw smd - EG-2102CA 125.0000M-PHPAL0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2102CA 125.0000M-PHPAL0-ND.
OSCILLATOR 125MHZ 3.3V SAW SMD - EG-2102CA 125.0000M-PHPALB
Order 'oscillator 125mhz 3.3v saw smd - EG-2102CA 125.0000M-PHPALB' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2102CA 125.0000M-PHPALB-ND.
OSCILLATOR 200MHZ 3.3V SAW SMD - EG-2102CA 200.0000M-PHPAL0
Order 'oscillator 200mhz 3.3v saw smd - EG-2102CA 200.0000M-PHPAL0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2102CA 200.0000M-PHPAL0-ND.
OSCILLATOR 200MHZ 3.3V SAW SMD - EG-2102CA 200.0000M-PHPAL3
Order 'oscillator 200mhz 3.3v saw smd - EG-2102CA 200.0000M-PHPAL3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2102CA 200.0000M-PHPAL3-ND.
OSCILLATOR 212.5MHZ 3.3V SAW SMD - EG-2102CA 212.5000M-PHPAL0
Order 'oscillator 212.5mhz 3.3v saw smd - EG-2102CA 212.5000M-PHPAL0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2102CA 212.5000M-PHPAL0-ND.
OSCILLATOR 212.5MHZ 3.3V SAW SMD - EG-2102CA 212.5000M-PHPAL3
Order 'oscillator 212.5mhz 3.3v saw smd - EG-2102CA 212.5000M-PHPAL3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2102CA 212.5000M-PHPAL3-ND.
OSCILLATOR 312.5MHZ 3.3V SAW SMD - EG-2102CA 312.5000M-PHPAL0
Order 'oscillator 312.5mhz 3.3v saw smd - EG-2102CA 312.5000M-PHPAL0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2102CA 312.5000M-PHPAL0-ND.
OSCILLATOR 312.5MHZ 3.3V SAW SMD - EG-2102CA 312.5000M-PHPAL3
Order 'oscillator 312.5mhz 3.3v saw smd - EG-2102CA 312.5000M-PHPAL3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2102CA 312.5000M-PHPAL3-ND.
OSCILLATR 106.25MHZ 3.3V SAW SMD - EG-2102CA 106.2500M-PGPNL3
Order 'oscillatr 106.25mhz 3.3v saw smd - EG-2102CA 106.2500M-PGPNL3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3637TR-ND.
Send this link via E-Mail
Help With This Screen