CAP 10000PF 50V CERAMIC X7R 0603 - CC0603KPX7R9BB103
10000pF Ceramic Capacitor Yageo 0603 (1608 metric) 50V CC0603KPX7R9BB103
| Digi-Key Part Number | CC0603KPX7R9BB103-ND |
45000 |
.00970 |
Extended Price
436.50 |
| Manufacturer Part Number | CC0603KPX7R9BB103 | |||
| Description | CAP 10000PF 50V CERAMIC X7R 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0603KPX7R9BB103 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0603KPX7R9BB103 CC0603KPX7R9BB103 |
CC0603KPX7R9BB103 Specification Sheet
CAP 10000PF 50V CERAMIC X7R 0603 - CC0603KPX7R9BB103 (CC0603KPX7R9BB103-ND)
Related parts 10000pF Ceramic Capacitor Yageo 0603 (1608 metric) 50V CC0603KPX7R9BB103CAP 10000PF 50V CERAMIC X7R 0603 - CC0603KPX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 0603 - CC0603KPX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CC0603KPX7R9BB103-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 0603 - CC0603KRX7R9BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1085-1-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 0603 - CC0603KRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1085-2-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 0603 - CC0603KRX7R9BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1085-6-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1091-1-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1091-2-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1091-6-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1092-1-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103J5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1092-2-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1092-6-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - VJ0603Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 0603 - VJ0603Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1252CT-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - VJ0603Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 0603 - VJ0603Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1252DKR-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - VJ0603Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 0603 - VJ0603Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1252TR-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 0805 - CC0805KRX7R9BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1136-1-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 0805 - CC0805KRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1136-2-ND.
Options for 10000pF Ceramic Capacitor Yageo 0603 (1608 metric) 50V CC0603KPX7R9BB103
Send this link via E-Mail
Help With This Screen
