CAP CER 100PF 10V X5R 01005 - LMK042BJ101KC-F - Capacitors
| Digi-Key Part Number | 587-2140-6-ND |
10 100 500 1000 |
.24200 .14300 .08250 .05720 |
Extended Price
2.42 14.30 41.25 57.20 |
| Manufacturer Part Number | LMK042BJ101KC-F | |||
| Description | CAP CER 100PF 10V X5R 01005 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMK042BJ101KC-F |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 01005 (0402 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMK042BJ101KC F LMK042BJ101KCF 587 2140 6 ND 58721406ND 587-2140-6 |
LMK042BJ101KC-F Specification Sheet
CAP CER 100PF 10V X5R 01005 - LMK042BJ101KC-F (587-2140-6-ND) - Capacitors
Related parts Capacitors :CAP CER 100PF 10V X5R 01005 - LMK042BJ101KC-F
Order 'cap cer 100pf 10v x5r 01005 - LMK042BJ101KC-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2140-1-ND.
CAP CER 100PF 10V X5R 01005 - LMK042BJ101KC-F
Order 'cap cer 100pf 10v x5r 01005 - LMK042BJ101KC-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2140-6-ND.
CAP CER 100PF 10V X5R 01005 - LMK042BJ101KC-F
Order 'cap cer 100pf 10v x5r 01005 - LMK042BJ101KC-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2140-2-ND.
CAP CER 220PF 10V X5R 01005 - LMK042BJ221KC-F
Order 'cap cer 220pf 10v x5r 01005 - LMK042BJ221KC-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2141-1-ND.
CAP CER 220PF 10V X5R 01005 - LMK042BJ221KC-F
Order 'cap cer 220pf 10v x5r 01005 - LMK042BJ221KC-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2141-6-ND.
CAP CER 470PF 10V X5R 01005 - LMK042BJ471KC-F
Order 'cap cer 470pf 10v x5r 01005 - LMK042BJ471KC-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2142-1-ND.
CAP CER 470PF 10V X5R 01005 - LMK042BJ471KC-F
Order 'cap cer 470pf 10v x5r 01005 - LMK042BJ471KC-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2142-6-ND.
CAP CER 1000PF 10V X5R 01005 - LMK042BJ102KC-F
Order 'cap cer 1000pf 10v x5r 01005 - LMK042BJ102KC-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2143-1-ND.
CAP CER 1000PF 10V X5R 01005 - LMK042BJ102KC-F
Order 'cap cer 1000pf 10v x5r 01005 - LMK042BJ102KC-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2143-6-ND.
CAP CER 100PF 25V X5R 0201 - TMK063BJ101KP-F
Order 'cap cer 100pf 25v x5r 0201 - TMK063BJ101KP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1174-1-ND.
CAP CER 22000PF 10V X5R 0201 - LMK063BJ223KP-F
Order 'cap cer 22000pf 10v x5r 0201 - LMK063BJ223KP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1181-1-ND.
CAP CER .10UF 10V X5R 0402 - LMK105BJ104KV-F
Order 'cap cer .10uf 10v x5r 0402 - LMK105BJ104KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1227-1-ND.
CAP CER .22UF 10V X5R 0402 - LMK105BJ224KV-F
Order 'cap cer .22uf 10v x5r 0402 - LMK105BJ224KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1228-1-ND.
CAP CER .22UF 10V X5R 0402 - LMK105BJ224KV-F
Order 'cap cer .22uf 10v x5r 0402 - LMK105BJ224KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1228-6-ND.
CAP CER 2.2UF 10V X5R 0603 - LMK107BJ225KA-T
Order 'cap cer 2.2uf 10v x5r 0603 - LMK107BJ225KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1253-1-ND.
Send this link via E-Mail
Help With This Screen