ANTENNA GPS 1.575GHZ SMD - AF816M157502-T
| Digi-Key Part Number | 587-2094-2-ND |
2000 6000 10000 26000 50000 |
.72500 .68800 .66300 .63800 .62500 |
Extended Price
1450.00 4128.00 6630.00 16588.00 31250.00 |
| Manufacturer Part Number | AF816M157502-T | |||
| Description | ANTENNA GPS 1.575GHZ SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AF816M157502-T |
| Vendor | Taiyo Yuden |
| Category | RF and RFID |
| Frequency | 1.575GHz (1.525Mhz ~ 1.625Mhz) |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | 3 |
| Antenna Type | Chip |
| Height (Max) | 0.07" (1.8mm) |
| Termination | Chip |
| Gain | -7dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AF816M157502 T AF816M157502T 587 2094 2 ND 58720942ND 587-2094-2 |
AF816M157502-T Specification Sheet
ANTENNA GPS 1.575GHZ SMD - AF816M157502-T (587-2094-2-ND)
Related parts :ANTENNA GPS 1.575GHZ SMD - AF816M157502-T
Order 'antenna gps 1.575ghz smd - AF816M157502-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2094-1-ND.
ANTENNA GPS 1.575GHZ SMD - AF816M157502-T
Order 'antenna gps 1.575ghz smd - AF816M157502-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2094-2-ND.
ANTENNA GPS 1.575GHZ SMD - AF816M157502-T
Order 'antenna gps 1.575ghz smd - AF816M157502-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2094-6-ND.
ANTENNA GPS 1.575GHZ SMD - AF116M157502-T
Order 'antenna gps 1.575ghz smd - AF116M157502-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2095-1-ND.
ANTENNA GPS 1.575GHZ SMD - AF116M157502-T
Order 'antenna gps 1.575ghz smd - AF116M157502-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2095-2-ND.
ANTENNA GPS 1.575GHZ SMD - AF116M157502-T
Order 'antenna gps 1.575ghz smd - AF116M157502-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2095-6-ND.
ANTENNA GPS 1.575GHZ SMD - AH316M157501-T
Order 'antenna gps 1.575ghz smd - AH316M157501-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2310-1-ND.
ANTENNA GPS 1.575GHZ SMD - AH316M157501-T
Order 'antenna gps 1.575ghz smd - AH316M157501-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2310-2-ND.
ANTENNA GPS 1.575GHZ SMD - AH316M157501-T
Order 'antenna gps 1.575ghz smd - AH316M157501-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2310-6-ND.
ANTENNA GPS 1575MHZ SMD - A10137
Order 'antenna gps 1575mhz smd - A10137' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1015-1-ND.
ANTENNA GPS 1575MHZ SMD - A10137
Order 'antenna gps 1575mhz smd - A10137' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1015-2-ND.
ANTENNA GPS LP-MODE CERAMIC SMD - 4313-114-00158
Order 'antenna gps lp-mode ceramic smd - 4313-114-00158' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1225-ND.
ANTENNA BREVIS GPS 1575MHZ SMD - A10204
Order 'antenna brevis gps 1575mhz smd - A10204' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1024-2-ND.
ANTENNA BREVIS GPS 1575MHZ SMD - A10204
Order 'antenna brevis gps 1575mhz smd - A10204' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1024-1-ND.
ANTENNA BREVIS GPS 1575MHZ SMD - A10204
Order 'antenna brevis gps 1575mhz smd - A10204' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1024-6-ND.
Send this link via E-Mail
Help With This Screen
