TRANSISTOR PNP 300V 100MA TO-126 - 2SA1381CSTU - Discrete Semiconductor Products
| Digi-Key Part Number | 2SA1381CSTU-ND |
1 25 100 250 500 1000 5000 |
.40000 .32000 .24000 .16800 .13280 .11200 .10400 |
Extended Price
0.40 8.00 24.00 42.00 66.40 112.00 520.00 |
| Manufacturer Part Number | 2SA1381CSTU | |||
| Description | TRANSISTOR PNP 300V 100MA TO-126 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SA1381CSTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 300V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 7W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 2mA, 20mA |
| Frequency - Transistion | 150MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-126 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SA1381CSTU 2SA1381CSTU |
2SA1381CSTU Specification Sheet
TRANSISTOR PNP 300V 100MA TO-126 - 2SA1381CSTU (2SA1381CSTU-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP 300V 100MA TO-126 - 2SA1381CSTU
Order 'transistor pnp 300v 100ma to-126 - 2SA1381CSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2SA1381CSTU-ND.
TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ES
Order 'transistor pnp 300v 100ma to-126 - KSA1381ES' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1381ES-ND.
TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ESTSSTU
Order 'transistor pnp 300v 100ma to-126 - KSA1381ESTSSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1381ESTSSTU-ND.
TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ESTSTU
Order 'transistor pnp 300v 100ma to-126 - KSA1381ESTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1381ESTSTU-ND.
TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ESTU
Order 'transistor pnp 300v 100ma to-126 - KSA1381ESTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1381ESTU-ND.
TRANSISTOR PNP 300V 100MA TO-126 - 2SA1381DSTU
Order 'transistor pnp 300v 100ma to-126 - 2SA1381DSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2SA1381DSTU-ND.
TRANSISTOR PNP 300V 100MA TO-126 - 2SA1381ESTU
Order 'transistor pnp 300v 100ma to-126 - 2SA1381ESTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2SA1381ESTU-ND.
TRANSISTOR PNP 300V 100MA TO-126 - 2SA1381FSTU
Order 'transistor pnp 300v 100ma to-126 - 2SA1381FSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2SA1381FSTU-ND.
TRANSISTOR PNP 200V 100MA TO-126 - KSA1406CSTU
Order 'transistor pnp 200v 100ma to-126 - KSA1406CSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1406CSTU-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC2258AS
Order 'transistor npn 300v 100ma to-126 - KSC2258AS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2258AS-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC2258ASTU
Order 'transistor npn 300v 100ma to-126 - KSC2258ASTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2258ASTU-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC3503CS
Order 'transistor npn 300v 100ma to-126 - KSC3503CS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3503CS-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC3503DS
Order 'transistor npn 300v 100ma to-126 - KSC3503DS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3503DS-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC3503DSTSSTU
Order 'transistor npn 300v 100ma to-126 - KSC3503DSTSSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3503DSTSSTU-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC3503DSTSTU
Order 'transistor npn 300v 100ma to-126 - KSC3503DSTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3503DSTSTU-ND.
Send this link via E-Mail
Help With This Screen