CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
| Digi-Key Part Number | A99127CT-ND |
1 25 100 500 |
1.77000 1.47680 1.18130 .98048 |
Extended Price
1.77 36.92 118.13 490.24 |
| Manufacturer Part Number | 1-1954289-2 | |||
| Description | CONN RCPT & BLADE 4POS BLACK SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1954289-2 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Non-Gendered, Self Mating |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | - |
| Row Spacing | - |
| Series | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1954289 2 119542892 A99127CT ND A99127CTND A99127CT |
1-1954289-2 Specification Sheet
CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2 (A99127CT-ND)
Related parts:CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
Order 'conn rcpt & blade 4pos black smd - 1-1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99127TR-ND.
CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
Order 'conn rcpt & blade 4pos black smd - 1-1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99127CT-ND.
CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
Order 'conn rcpt & blade 4pos black smd - 1-1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99127DKR-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99126TR-ND.
CONN RCPT & BLADE 6POS BLACK SMD - 1-1954289-3
Order 'conn rcpt & blade 6pos black smd - 1-1954289-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99128TR-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99126CT-ND.
CONN RCPT & BLADE 6POS BLACK SMD - 1-1954289-3
Order 'conn rcpt & blade 6pos black smd - 1-1954289-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99128CT-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99126DKR-ND.
CONN RCPT & BLADE 6POS BLACK SMD - 1-1954289-3
Order 'conn rcpt & blade 6pos black smd - 1-1954289-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99128DKR-ND.
CONN RCPT & BLADE 4POS WHT SMD - 1954289-2
Order 'conn rcpt & blade 4pos wht smd - 1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99124TR-ND.
CONN RCPT & BLADE 4POS WHT SMD - 1954289-2
Order 'conn rcpt & blade 4pos wht smd - 1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99124CT-ND.
CONN RCPT & BLADE 4POS WHT SMD - 1954289-2
Order 'conn rcpt & blade 4pos wht smd - 1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99124DKR-ND.
CONN RCPT 24POS .100 GOLD SMD - 1-147105-2
Order 'conn rcpt 24pos .100 gold smd - 1-147105-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147105-2-ND.
CONN RCPT & BLADE 2POS WHT SMD - 1954289-1
Order 'conn rcpt & blade 2pos wht smd - 1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99123TR-ND.
CONN RCPT & BLADE 2POS WHT SMD - 1954289-1
Order 'conn rcpt & blade 2pos wht smd - 1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99123CT-ND.
Send this link via E-Mail
Help With This Screen