Keywords:





10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 10.0000M-C3:ROHS

CRYSTAL 10.000 MHZ 18.0PF SMD - MA-406 10.0000M-C3:ROHS - Crystals and Oscillators

Digi-Key Part Number SER3646DKR-ND
Price Break
1
10
50
100
Unit Price
1.12000
.96000
.80000
.72000
Extended Price
1.12
9.60
40.00
72.00
Manufacturer Part NumberMA-406 10.0000M-C3:ROHS
DescriptionCRYSTAL 10.000 MHZ 18.0PF SMD
Quantity Available Available
All prices are in USD

Purchase 10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 10.0000M-C3:ROHS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 10.0000M-C3:ROHS
Technical/Catalog InformationMA-406 10.0000M-C3:ROHS
VendorEpson Toyocom Corporation (VA)
CategoryCrystals and Oscillators
Frequency10MHz
Load Capacitance18pF
Package / Case11.7mm x 4.8mm
PackagingDigi-Reel®
Frequency Tolerance±50ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
TypeQuartz
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MA 406 10 0000M C3:ROHS
MA406 100000MC3:ROHS
SER3646DKR ND
SER3646DKRND
SER3646DKR

MA-406 10.0000M-C3:ROHS Specification Sheet

Image of CRYSTAL 10.000 MHZ 18.0PF SMD - MA-406 10.0000M-C3:ROHS

CRYSTAL 10.000 MHZ 18.0PF SMD - MA-406 10.0000M-C3:ROHS (SER3646DKR-ND) - Crystals and Oscillators

Related parts 10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 10.0000M-C3:ROHS
10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 10.0000M-C3:ROHS
 Order 'crystal 10.000 mhz 18.0pf smd - MA-406 10.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3646CT-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 10.0000M-C3:ROHS
 Order 'crystal 10.000 mhz 18.0pf smd - MA-406 10.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3646DKR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-406 10.0000M-C3:ROHS
 Order 'crystal 10.000 mhz 18.0pf smd - MA-406 10.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3646TR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-406 10.0000M-C0:ROHS
 Order 'crystal 10.000 mhz 18.0pf smd - MA-406 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-406 10.0000M-C0:ROHS-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-406 10.0000M-CB:ROHS
 Order 'crystal 10.000 mhz 18.0pf smd - MA-406 10.0000M-CB:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-406 10.0000M-CB:ROHS-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 12.0000M-C3:ROHS
 Order 'crystal 12.000 mhz 18.0pf smd - MA-406 12.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3643CT-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 25.0000M-C3:ROHS
 Order 'crystal 25.000 mhz 18.0pf smd - MA-406 25.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3644CT-ND.
16MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 16.0000M-C3:ROHS
 Order 'crystal 16.000 mhz 18.0pf smd - MA-406 16.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3645CT-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 14.31818M-C3:ROHS
 Order 'crystal 14.31818 mhz 18.0pf smd - MA-406 14.31818M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3647CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 12.0000M-C3:ROHS
 Order 'crystal 12.000 mhz 18.0pf smd - MA-406 12.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3643DKR-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 25.0000M-C3:ROHS
 Order 'crystal 25.000 mhz 18.0pf smd - MA-406 25.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3644DKR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 16.0000M-C3:ROHS
 Order 'crystal 16.000 mhz 18.0pf smd - MA-406 16.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3645DKR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 14.31818M-C3:ROHS
 Order 'crystal 14.31818 mhz 18.0pf smd - MA-406 14.31818M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3647DKR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-406 12.0000M-C3:ROHS
 Order 'crystal 12.000 mhz 18.0pf smd - MA-406 12.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3643TR-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-406 25.0000M-C3:ROHS
 Order 'crystal 25.000 mhz 18.0pf smd - MA-406 25.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3644TR-ND.

Options for 10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 10.0000M-C3:ROHS
Send this link via E-Mail
Help With This Screen

CRYSTAL 10.000 MHZ 18.0PF SMD - MA-406 10.0000M-C3:ROHS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CRYSTAL 10.000 MHZ 18.0PF SMD - MA-406 10.0000M-C3:ROHS Next: CRYSTAL 10.000 MHZ 18.0PF SMD - MA-406 10.0000M-CB:ROHS
CRYSTAL 10.000 MHZ 18.0PF SMD - MA-406 10.0000M-C3:ROHS