CRYSTAL 12.000 MHZ 18.0PF SMD - MA-406 12.0000M-C3:ROHS
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 12.0000M-C3:ROHS
| Digi-Key Part Number | SER3643DKR-ND |
1 10 50 100 |
1.12000 .96000 .80000 .72000 |
Extended Price
1.12 9.60 40.00 72.00 |
| Manufacturer Part Number | MA-406 12.0000M-C3:ROHS | |||
| Description | CRYSTAL 12.000 MHZ 18.0PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA-406 12.0000M-C3:ROHS |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | 18pF |
| Package / Case | 11.7mm x 4.8mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA 406 12 0000M C3:ROHS MA406 120000MC3:ROHS SER3643DKR ND SER3643DKRND SER3643DKR |
MA-406 12.0000M-C3:ROHS Specification Sheet
CRYSTAL 12.000 MHZ 18.0PF SMD - MA-406 12.0000M-C3:ROHS (SER3643DKR-ND)
Related parts 12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 12.0000M-C3:ROHSCRYSTAL 12.000 MHZ 18.0PF SMD - MA-406 12.0000M-C3:ROHS
Order 'crystal 12.000 mhz 18.0pf smd - MA-406 12.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3643TR-ND.
CRYSTAL 12.000 MHZ 18.0PF SMD - MA-406 12.0000M-C3:ROHS
Order 'crystal 12.000 mhz 18.0pf smd - MA-406 12.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3643CT-ND.
CRYSTAL 12.000 MHZ 18.0PF SMD - MA-406 12.0000M-C3:ROHS
Order 'crystal 12.000 mhz 18.0pf smd - MA-406 12.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3643DKR-ND.
CRYSTAL 12.000 MHZ 18.0PF SMD - MA-406 12.0000M-C0:ROHS
Order 'crystal 12.000 mhz 18.0pf smd - MA-406 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-406 12.0000M-C0:ROHS-ND.
CRYSTAL 12.000 MHZ 18.0PF SMD - MA-406 12.0000M-CB:ROHS
Order 'crystal 12.000 mhz 18.0pf smd - MA-406 12.0000M-CB:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-406 12.0000M-CB:ROHS-ND.
CRYSTAL 25.000 MHZ 18.0PF SMD - MA-406 25.0000M-C3:ROHS
Order 'crystal 25.000 mhz 18.0pf smd - MA-406 25.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3644TR-ND.
CRYSTAL 16.000 MHZ 18.0PF SMD - MA-406 16.0000M-C3:ROHS
Order 'crystal 16.000 mhz 18.0pf smd - MA-406 16.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3645TR-ND.
CRYSTAL 10.000 MHZ 18.0PF SMD - MA-406 10.0000M-C3:ROHS
Order 'crystal 10.000 mhz 18.0pf smd - MA-406 10.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3646TR-ND.
CRYSTAL 14.31818 MHZ 18.0PF SMD - MA-406 14.31818M-C3:ROHS
Order 'crystal 14.31818 mhz 18.0pf smd - MA-406 14.31818M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3647TR-ND.
CRYSTAL 25.000 MHZ 18.0PF SMD - MA-406 25.0000M-C3:ROHS
Order 'crystal 25.000 mhz 18.0pf smd - MA-406 25.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3644CT-ND.
CRYSTAL 16.000 MHZ 18.0PF SMD - MA-406 16.0000M-C3:ROHS
Order 'crystal 16.000 mhz 18.0pf smd - MA-406 16.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3645CT-ND.
CRYSTAL 10.000 MHZ 18.0PF SMD - MA-406 10.0000M-C3:ROHS
Order 'crystal 10.000 mhz 18.0pf smd - MA-406 10.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3646CT-ND.
CRYSTAL 14.31818 MHZ 18.0PF SMD - MA-406 14.31818M-C3:ROHS
Order 'crystal 14.31818 mhz 18.0pf smd - MA-406 14.31818M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3647CT-ND.
CRYSTAL 25.000 MHZ 18.0PF SMD - MA-406 25.0000M-C3:ROHS
Order 'crystal 25.000 mhz 18.0pf smd - MA-406 25.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3644DKR-ND.
CRYSTAL 16.000 MHZ 18.0PF SMD - MA-406 16.0000M-C3:ROHS
Order 'crystal 16.000 mhz 18.0pf smd - MA-406 16.0000M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3645DKR-ND.
Options for 12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-406 12.0000M-C3:ROHS
Send this link via E-Mail
Help With This Screen
