Inverters 3 ~ 3.6VDC Microsemi-IPG LXMG1618A-03-22
MOD INVERTER CCFL 2.2W 3.3V PROG - LXMG1618A-03-22 - Optoelectronics
| Digi-Key Part Number | LXMG1618A-03-22-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LXMG1618A-03-22 | |||
| Description | MOD INVERTER CCFL 2.2W 3.3V PROG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LXMG1618A-03-22 |
| Vendor | Microsemi-IPG |
| Category | Optoelectronics |
| Type | Inverters for CCFL and UV Lamps |
| Voltage - Input | 3 ~ 3.6VDC |
| Output | 1300V |
| Size / Dimension | 3.39" L x 0.63" W x 0.19" H (86mm x 16mm x 4.7mm) |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LXMG1618A 03 22 LXMG1618A0322 |
LXMG1618A-03-22 Specification Sheet
MOD INVERTER CCFL 2.2W 3.3V PROG - LXMG1618A-03-22 (LXMG1618A-03-22-ND) - Optoelectronics
Related parts Inverters 3 ~ 3.6VDC Microsemi-IPG LXMG1618A-03-22Inverters 3 ~ 3.6VDC Microsemi-IPG LXMG1618A-03-22
Order 'mod inverter ccfl 2.2w 3.3v prog - LXMG1618A-03-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1618A-03-22-ND.
Inverters 3.3V Microsemi-IPG LXM1617-03-22
Order 'mod inverter ccfl 2.2w 3.3v prog - LXM1617-03-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-03-22-ND.
Inverters 3.3V Microsemi-IPG LXM1618-03-22
Order 'mod inverter ccfl 2.2w 3.3v prog - LXM1618-03-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-03-22-ND.
Inverters 3.3V Microsemi-IPG LXMG1617-03-22
Order 'mod inverter ccfl 2.2w 3.3v prog - LXMG1617-03-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1617-03-22-ND.
Inverters 3.3V Microsemi-IPG LXMG1618-03-22
Order 'mod inverter ccfl 2.2w 3.3v prog - LXMG1618-03-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1618-03-22-ND.
Inverters 3 ~ 3.6VDC Microsemi-IPG LXMG1617A-03-22
Order 'mod inverter ccfl 2.2w 3.3v prog - LXMG1617A-03-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1617A-03-22-ND.
Inverters 3 ~ 3.6VDC Microsemi-IPG LXMG1618A-03-21
Order 'mod inverter ccfl 2.2w 3.3v prog - LXMG1618A-03-21' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1618A-03-21-ND.
Inverters 4.75 ~ 5.25V Microsemi-IPG LXMG1618A-05-22
Order 'mod inverter ccfl 2.2w 5v prog - LXMG1618A-05-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1618A-05-22-ND.
Inverters 3.3V Microsemi-IPG LXM1617-03-21
Order 'mod inverter ccfl 2.2w 3.3v prog - LXM1617-03-21' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-03-21-ND.
Inverters 3.3V Microsemi-IPG LXM1618-03-21
Order 'mod inverter ccfl 2.2w 3.3v prog - LXM1618-03-21' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-03-21-ND.
Inverters 3.3V Microsemi-IPG LXM1618-03-23
Order 'mod inverter ccfl 2.2w 3.3v prog - LXM1618-03-23' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-03-23-ND.
Inverters 3.3V Microsemi-IPG LXMG1617-03-21
Order 'mod inverter ccfl 2.2w 3.3v prog - LXMG1617-03-21' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1617-03-21-ND.
Inverters 3.3V Microsemi-IPG LXMG1618-03-21
Order 'mod inverter ccfl 2.2w 3.3v prog - LXMG1618-03-21' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1618-03-21-ND.
Inverters 3.3V Microsemi-IPG LXMG1618-03-23
Order 'mod inverter ccfl 2.2w 3.3v prog - LXMG1618-03-23' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1618-03-23-ND.
Inverters 3 ~ 3.6VDC Microsemi-IPG LXMG1617A-03-21
Order 'mod inverter ccfl 2.2w 3.3v prog - LXMG1617A-03-21' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1617A-03-21-ND.
Options for Inverters 3 ~ 3.6VDC Microsemi-IPG LXMG1618A-03-22
Send this link via E-Mail
Help With This Screen
