TRANSIL 1500W 26V UNIDIR SMC - SMCJ26A-TR - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 497-6519-6-ND |
1 10 100 250 500 1000 |
.86000 .68000 .58000 .52000 .48000 .38000 |
Extended Price
0.86 6.80 58.00 130.00 240.00 380.00 |
| Manufacturer Part Number | SMCJ26A-TR | |||
| Description | TRANSIL 1500W 26V UNIDIR SMC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ26A-TR |
| Vendor | STMicroelectronics (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | DO-214AB (SMC) |
| Packaging | Digi-ReelĀ® |
| Polarization | Unidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 26V |
| Voltage - Breakdown | 28.9V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ26A TR SMCJ26ATR 497 6519 6 ND 49765196ND 497-6519-6 |
SMCJ26A-TR Specification Sheet
TRANSIL 1500W 26V UNIDIR SMC - SMCJ26A-TR (497-6519-6-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :TRANSIL 1500W 26V UNIDIR SMC - SMCJ26A-TR
Order 'transil 1500w 26v unidir smc - SMCJ26A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6519-1-ND.
TRANSIL 1500W 26V UNIDIR SMC - SMCJ26A-TR
Order 'transil 1500w 26v unidir smc - SMCJ26A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6519-6-ND.
TRANSIL 1500W 26V UNIDIR SMC - SMCJ26A-TR
Order 'transil 1500w 26v unidir smc - SMCJ26A-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6519-2-ND.
TRANSIL 1500W 15V UNIDIR SMC - SMCJ15A-TR
Order 'transil 1500w 15v unidir smc - SMCJ15A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6517-1-ND.
TRANSIL 1500W 33V UNIDIR SMC - SMCJ33A-TR
Order 'transil 1500w 33v unidir smc - SMCJ33A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6520-1-ND.
TRANSIL 1500W 5V UNIDIR SMC - SMCJ5.0A-TR
Order 'transil 1500w 5v unidir smc - SMCJ5.0A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6523-1-ND.
TRANSIL 1500W 33V UNIDIR SMC - SMCJ33A-TR
Order 'transil 1500w 33v unidir smc - SMCJ33A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6520-6-ND.
TRANSIL 1500W 15V UNIDIR SMC - SMCJ15A-TR
Order 'transil 1500w 15v unidir smc - SMCJ15A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6517-6-ND.
TRANSIL 1500W 5V UNIDIR SMC - SMCJ5.0A-TR
Order 'transil 1500w 5v unidir smc - SMCJ5.0A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6523-6-ND.
TRANSIL 1500W 40V UNIDIR SMC - SMCJ40A-TR
Order 'transil 1500w 40v unidir smc - SMCJ40A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7900-6-ND.
TRANSIL 1500W 15V UNIDIR SMC - SMCJ15A-TR
Order 'transil 1500w 15v unidir smc - SMCJ15A-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6517-2-ND.
TRANSIL 1500W 22V UNIDIR SMC - SMCJ22A-TR
Order 'transil 1500w 22v unidir smc - SMCJ22A-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number SMCJ22A-TR-ND.
TRANSIL 1500W 28V UNIDIR SMC - SMCJ28A-TR
Order 'transil 1500w 28v unidir smc - SMCJ28A-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number SMCJ28A-TR-ND.
TRANSIL 1500W 33V UNIDIR SMC - SMCJ33A-TR
Order 'transil 1500w 33v unidir smc - SMCJ33A-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6520-2-ND.
TRANSIL 1500W 40V UNIDIR SMC - SMCJ40A-TR
Order 'transil 1500w 40v unidir smc - SMCJ40A-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7900-2-ND.
Send this link via E-Mail
Help With This Screen