Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 10A 45V DPAK - STPS1045B-TR

Digi-Key Part Number 497-6572-6-ND
Price Break
1
10
100
250
500
1000
Unit Price
1.35000
1.17000
.90000
.75600
.59760
.52200
Extended Price
1.35
11.70
90.00
189.00
298.80
522.00
Manufacturer Part NumberSTPS1045B-TR
DescriptionDIODE SCHOTTKY 10A 45V DPAK
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSTPS1045B-TR
VendorSTMicroelectronics (VA)
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STPS1045B TR
STPS1045BTR
497 6572 6 ND
49765726ND
497-6572-6

STPS1045B-TR Specification Sheet

Image of DIODE SCHOTTKY 10A 45V DPAK - STPS1045B-TR

DIODE SCHOTTKY 10A 45V DPAK - STPS1045B-TR (497-6572-6-ND)

Related parts:
DIODE SCHOTTKY 10A 45V DPAK - STPS1045B-TR
 Order 'diode schottky 10a 45v dpak - STPS1045B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6572-1-ND.
DIODE SCHOTTKY 10A 45V DPAK - STPS1045B-TR
 Order 'diode schottky 10a 45v dpak - STPS1045B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6572-6-ND.
DIODE SCHOTTKY 10A 45V DPAK - STPS1045B-TR
 Order 'diode schottky 10a 45v dpak - STPS1045B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6572-2-ND.
DIODE SCHOTTKY 10A 45V DPAK - STPS1045B
 Order 'diode schottky 10a 45v dpak - STPS1045B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS1045BST-ND.
DIODE SCHOTTKY 15A 45V DPAK - STPS15L45CB-TR
 Order 'diode schottky 15a 45v dpak - STPS15L45CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6575-1-ND.
DIODE SCHOTTKY 15A 45V DPAK - STPS15L45CB-TR
 Order 'diode schottky 15a 45v dpak - STPS15L45CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6575-6-ND.
DIODE SCHOTTKY 10A 45V D2PAK - STPS10L45CG-TR
 Order 'diode schottky 10a 45v d2pak - STPS10L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS10L45CG-TR-ND.
DIODE SCHOTTKY 15A 45V DPAK - STPS15L45CB-TR
 Order 'diode schottky 15a 45v dpak - STPS15L45CB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6575-2-ND.
DIODE SCHOTTKY 100V 15A DPAK - STPS15H100CB-TR
 Order 'diode schottky 100v 15a dpak - STPS15H100CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3208-6-ND.
DIODE SCHOTTKY 5A 100V DPAK - STPS5H100B-TR
 Order 'diode schottky 5a 100v dpak - STPS5H100B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6587-1-ND.
DIODE SCHOTTKY 20A 45V D2PAK - STPS20L45CG-TR
 Order 'diode schottky 20a 45v d2pak - STPS20L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6579-1-ND.
DIODE SCHOTTKY 15A 30V DPAK - STPS15L30CB-TR
 Order 'diode schottky 15a 30v dpak - STPS15L30CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6574-1-ND.
DIODE SCHOTTKY 15A 60V DPAK - STPS15L60CB-TR
 Order 'diode schottky 15a 60v dpak - STPS15L60CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6576-1-ND.
DIODE SCHOTTKY 5A 100V DPAK - STPS5H100B-TR
 Order 'diode schottky 5a 100v dpak - STPS5H100B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6587-6-ND.
DIODE SCHOTTKY 15A 30V DPAK - STPS15L30CB-TR
 Order 'diode schottky 15a 30v dpak - STPS15L30CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6574-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 10A 45V DPAK - STPS1045B-TR Next: DIODE SCHOTTKY 10A 45V PWRDI5 - PDS1045-13