Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SCR 12A 20MA 600V DPAK - TS1220-600B-TR

Digi-Key Part Number 497-6771-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
1.76000
1.52800
1.17500
.98700
.78020
.68150
Extended Price
1.76
15.28
117.50
246.75
390.10
681.50
Manufacturer Part NumberTS1220-600B-TR
DescriptionSCR 12A 20MA 600V DPAK
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTS1220-600B-TR
VendorSTMicroelectronics (VA)
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TS1220 600B TR
TS1220600BTR
497 6771 1 ND
49767711ND
497-6771-1

TS1220-600B-TR Specification Sheet

Image of SCR 12A 20MA 600V DPAK - TS1220-600B-TR

SCR 12A 20MA 600V DPAK - TS1220-600B-TR (497-6771-1-ND)

Related parts:
SCR 12A 20MA 600V DPAK - TS1220-600B-TR
 Order 'scr 12a 20ma 600v dpak - TS1220-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6771-1-ND.
SCR 12A 20MA 600V DPAK - TS1220-600B-TR
 Order 'scr 12a 20ma 600v dpak - TS1220-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6771-6-ND.
SCR 12A 20MA 600V DPAK - TS1220-600B-TR
 Order 'scr 12a 20ma 600v dpak - TS1220-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6771-2-ND.
SCR 12A 20MA 600V DPAK - TS1220-600B
 Order 'scr 12a 20ma 600v dpak - TS1220-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS1220-600B-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
 Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-1-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
 Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-6-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
 Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6767-2-ND.
SCR 8A 5MA 600V DPAK - TN805-600B-TR
 Order 'scr 8a 5ma 600v dpak - TN805-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6769-1-ND.
SCR 8A 15MA 600V DPAK - TN815-600B-TR
 Order 'scr 8a 15ma 600v dpak - TN815-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6770-1-ND.
SCR 8A 5MA 600V DPAK - TN805-600B-TR
 Order 'scr 8a 5ma 600v dpak - TN805-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6769-6-ND.
SCR 8A 15MA 600V DPAK - TN815-600B-TR
 Order 'scr 8a 15ma 600v dpak - TN815-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6770-6-ND.
SCR 8A 600V DPAK - TS820-600B-TR
 Order 'scr 8a 600v dpak - TS820-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5234-1-ND.
SCR 8A 600V DPAK - TS820-600B-TR
 Order 'scr 8a 600v dpak - TS820-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5234-6-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B
 Order 'scr 12a 15ma 600v dpak - TN1215-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TN1215-600B-ND.
SCR 8A 5MA 600V DPAK - TN805-600B-TR
 Order 'scr 8a 5ma 600v dpak - TN805-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6769-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SCR 12A 20MA 600V DPAK - TS1220-600B-TR Next: SCR 12A 20MA 600V DPAK - TS1220-600B-TR