CONN FERRULE RF COAX CRIMP TIN - 2-323932-2
| Digi-Key Part Number | 2-323932-2-ND |
2000 |
.94904 |
Extended Price
1898.08 |
| Manufacturer Part Number | 2-323932-2 | |||
| Description | CONN FERRULE RF COAX CRIMP TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-323932-2 |
| Vendor | Tyco Electronics |
| Category | Cables, Wires - Management |
| Accessory Type | Ferrule |
| Features | Insulation Diameter - 2.16mm ~ 2.41mm |
| Material | Tin |
| For Use With/Related Products | Coax Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 323932 2 23239322 |
2-323932-2 Specification Sheet
CONN FERRULE RF COAX CRIMP TIN - 2-323932-2 (2-323932-2-ND)
Related parts :CONN FERRULE RF COAX CRIMP TIN - 2-323932-2
Order 'conn ferrule rf coax crimp tin - 2-323932-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323932-2-ND.
CONN FERRULE RF COAX CRIMP TIN - 2-327137-2
Order 'conn ferrule rf coax crimp tin - 2-327137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-327137-2-ND.
CONN FERRULE RG-196A CRIMP TIN - 2-323930-2
Order 'conn ferrule rg-196a crimp tin - 2-323930-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24713-ND.
CONN FERRULE RG/U 59B CRIMP TIN - 2-327138-2
Order 'conn ferrule rg/u 59b crimp tin - 2-327138-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-327138-2-ND.
CONN JACK MINI UHF CRIMP TIN - 228665-2
Order 'conn jack mini uhf crimp tin - 228665-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24674-ND.
CONN SOCKET 20-15.5AWG CRIMP TIN - 2-1105001-3
Order 'conn socket 20-15.5awg crimp tin - 2-1105001-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1105001-3-ND.
CONN PLUG STR COAXIAL CRIMP SNGL - 2-330953-2
Order 'conn plug str coaxial crimp sngl - 2-330953-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-330953-2-ND.
CONN JACK MINI UHF CRIMP TIN - 226602-1
Order 'conn jack mini uhf crimp tin - 226602-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1104-ND.
CONN PLUG BNC RG58 CRIMP TIN - 227079-1
Order 'conn plug bnc rg58 crimp tin - 227079-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1117-ND.
CONN PLUG BNC RG59,62 CRIMP TIN - 227079-3
Order 'conn plug bnc rg59,62 crimp tin - 227079-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1120-ND.
CONN JACK MINI UHF CRIMP TIN - 5226602-1
Order 'conn jack mini uhf crimp tin - 5226602-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32432-ND.
CONN JACK SMA BLKHD CRIMP RG174 - 2-1478955-0
Order 'conn jack sma blkhd crimp rg174 - 2-1478955-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1478955-0-ND.
CONN FERRULE RG58,141 CRIMP TIN - 2-323934-2
Order 'conn ferrule rg58,141 crimp tin - 2-323934-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24717-ND.
CONN FERRULE RG/U 174 CRIMP TIN - 2-323931-2
Order 'conn ferrule rg/u 174 crimp tin - 2-323931-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323931-2-ND.
CONN RECEPT 20-26AWG CRIMP TIN - 170262-2
Order 'conn recept 20-26awg crimp tin - 170262-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170262-2-ND.
Send this link via E-Mail
Help With This Screen
