CONN RING 4 AWG # 1/4 SOLIS - 2-33469-4 - Connectors
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) Brazed Seam, Serrated Termination 2-33469-4
| Digi-Key Part Number | 2-33469-4-ND |
1500 |
.61176 |
Extended Price
917.64 |
| Manufacturer Part Number | 2-33469-4 | |||
| Description | CONN RING 4 AWG # 1/4 SOLIS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-33469-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | Brazed Seam, Serrated Termination |
| Wire Gauge | 4 AWG |
| Insulation | Non-Insulated |
| Length - Overall | 1.314" (33.38mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Stud/Tab Size | 1/4 Stud |
| Terminal Type | Circular |
| Thickness | 0.070" (1.78mm) |
| Width - Outer Edges | 0.656" (16.66mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 33469 4 2334694 |
2-33469-4 Specification Sheet
CONN RING 4 AWG # 1/4 SOLIS - 2-33469-4 (2-33469-4-ND) - Connectors
Related parts Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) Brazed Seam, Serrated Termination 2-33469-4CONN RING 6 AWG #5/16 SOLIS - 2-33466-3
Order 'conn ring 6 awg #5/16 solis - 2-33466-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27075-ND.
CONN RING 8 AWG #5/16 SOLIS - 2-31808-2
Order 'conn ring 8 awg #5/16 solis - 2-31808-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-31808-2-ND.
CONN RING 6 AWG #1/4 SOLIS - 2-321598-4
Order 'conn ring 6 awg #1/4 solis - 2-321598-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-321598-4-ND.
CONN RING 6 AWG #1/4 SOLIS - 2-33465-1
Order 'conn ring 6 awg #1/4 solis - 2-33465-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27072-ND.
CONN RING 14 AWG #1/4 PIDG - 2-320563-4
Order 'conn ring 14 awg #1/4 pidg - 2-320563-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27514-ND.
CONN RING 8 AWG #1/4 SOLIS - 8-35247-2
Order 'conn ring 8 awg #1/4 solis - 8-35247-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-35247-2-ND.
CONN RING 8 AWG #1/4 SOLIS - 2-33461-2
Order 'conn ring 8 awg #1/4 solis - 2-33461-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27060-ND.
CONN RING 6 AWG #1/4 SOLIS - 2-321598-3
Order 'conn ring 6 awg #1/4 solis - 2-321598-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-321598-3-ND.
CONN RING 8 AWG #1/4 SOLIS - 2-33461-3
Order 'conn ring 8 awg #1/4 solis - 2-33461-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-33461-3-ND.
CONN RING 8 AWG #1/4 SOLIS - 8-33461-1
Order 'conn ring 8 awg #1/4 solis - 8-33461-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-33461-1-ND.
CONN RING 16 AWG #1/4 PIDG - 2-320563-3
Order 'conn ring 16 awg #1/4 pidg - 2-320563-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27513-ND.
CONN RING 12 AWG #1/4 YEL/PIDG - 2-320569-5
Order 'conn ring 12 awg #1/4 yel/pidg - 2-320569-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27515-ND.
CONN RING 10 AWG #1/4 PIDG - 2-320569-6
Order 'conn ring 10 awg #1/4 pidg - 2-320569-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27516-ND.
CONN RING 8 AWG #1/4 PG - 55621-2
Order 'conn ring 8 awg #1/4 pg - 55621-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28241-ND.
CONN RING 6 AWG #1/4 PG - 55679-2
Order 'conn ring 6 awg #1/4 pg - 55679-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28245-ND.
Options for Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) Brazed Seam, Serrated Termination 2-33469-4
Send this link via E-Mail
Help With This Screen
