CONN RING 22-16 AWG #4 BUDGET - 3-31089-6 - Connectors
| Digi-Key Part Number | 3-31089-6-ND |
5000 |
.07008 |
Extended Price
350.40 |
| Manufacturer Part Number | 3-31089-6 | |||
| Description | CONN RING 22-16 AWG #4 BUDGET | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-31089-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 16-22 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 4 Stud |
| Color | - |
| Packaging | Tape & Reel (TR) |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Budget |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 31089 6 3310896 |
3-31089-6 Specification Sheet
CONN RING 22-16 AWG #4 BUDGET - 3-31089-6 (3-31089-6-ND) - Connectors
Related parts Connectors :CONN RING 22-16 AWG #4 BUDGET - 3-31089-6
Order 'conn ring 22-16 awg #4 budget - 3-31089-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-31089-6-ND.
CONN RING 22-26 AWG #4 BUDGET - 31428
Order 'conn ring 22-26 awg #4 budget - 31428' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27148-ND.
CONN RING 14-16 AWG #4 BUDGET - 32185
Order 'conn ring 14-16 awg #4 budget - 32185' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28285-ND.
CONN RING 22-16 AWG #4 D-GRIP - 184206-2
Order 'conn ring 22-16 awg #4 d-grip - 184206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 184206-2-ND.
CONN RING 22-16 AWG #6 P-GRIP - 2-326819-1
Order 'conn ring 22-16 awg #6 p-grip - 2-326819-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-326819-1-ND.
CONN RING 22-26 AWG #2 BUDGET - 2-31425-2
Order 'conn ring 22-26 awg #2 budget - 2-31425-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31425-2-ND.
CONN RING 14-16 AWG STRIP - 42751-3
Order 'conn ring 14-16 awg strip - 42751-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42751-3-ND.
CONN RING 22-26 AWG #4 PIDG - 8-323914-1
Order 'conn ring 22-26 awg #4 pidg - 8-323914-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-323914-1-ND.
CONN RING 14-16 AWG #4 P-G - 8-34157-1
Order 'conn ring 14-16 awg #4 p-g - 8-34157-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34157-1-ND.
CONN RING 22-26 AWG #4 YEL PIDG - 323914
Order 'conn ring 22-26 awg #4 yel pidg - 323914' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0880-ND.
CONN RING 14-16 AWG #4 PL-GRIP - 34157
Order 'conn ring 14-16 awg #4 pl-grip - 34157' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0962-ND.
CONN RING 14-16 AWG #4 BLUE PIDG - 2-328996-1
Order 'conn ring 14-16 awg #4 blue pidg - 2-328996-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1091CT-ND.
CONN RING 14-16 AWG #4 BLUE PIDG - 328996
Order 'conn ring 14-16 awg #4 blue pidg - 328996' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1091-ND.
CONN RING 14-16 AWG #4 BLUE PIDG - 2-328996-1
Order 'conn ring 14-16 awg #4 blue pidg - 2-328996-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1091TR-ND.
CONN RING 14-16 AWG #4 SOLIS - 34119
Order 'conn ring 14-16 awg #4 solis - 34119' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27020-ND.
Send this link via E-Mail
Help With This Screen