BATTERY NICAD D SIZE E TYPE - P-440DE/A17
| Digi-Key Part Number | P158-ND |
1 10 100 1000 |
9.37000 7.28500 5.53680 4.99560 |
Extended Price
9.37 72.85 553.68 4995.60 |
| Manufacturer Part Number | P-440DE/A17 | |||
| Description | BATTERY NICAD D SIZE E TYPE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | P-440DE/A17 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Nickel Cadmium |
| Cell Type | D |
| Voltage | 1.200 V [Typ] |
| Battery Capacity | 4.40 A-h [Nom] |
| Termination Style | Button Top (extending) |
| Diameter | 33.0200 mm [Typ] |
| Height | 33.020 mm [Typ] |
| Weight | 139.7630 g [Nom] |
| Standard Charge | 440.00 mA @ 16.0 h |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 440DE A17 P440DEA17 P158 ND P158ND P158 |
P-440DE/A17 Specification Sheet
BATTERY NICAD D SIZE E TYPE - P-440DE/A17 (P158-ND)
Related parts:BATTERY NICAD D SIZE E TYPE - P-440DE/A17
Order 'battery nicad d size e type - P-440DE/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P158-ND.
BATTERY NICAD C SIZE H TYPE - P-180CH/A17
Order 'battery nicad c size h type - P-180CH/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-ND.
BATTERY NICAD SC SIZE R TYPE - P-130SCR/A34
Order 'battery nicad sc size r type - P-130SCR/A34' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P159-ND.
BATTERY NICAD AA SIZE H TYPE - P-50AAH/A7B
Order 'battery nicad aa size h type - P-50AAH/A7B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P161-ND.
BATTERY NICAD C SIZE STD TYPE - P-220C/A30
Order 'battery nicad c size std type - P-220C/A30' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P163-ND.
BATTERY NICAD D SIZE H TYPE - P-400DH/A22
Order 'battery nicad d size h type - P-400DH/A22' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P258-ND.
BATT NICAD AA SIZE H TYPE W/TAB - P-50AAH/A7B
Order 'batt nicad aa size h type w/tab - P-50AAH/A7B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P161T-ND.
BATT NICAD C SIZE R TYPE W/TAB - P-280CS/A03T
Order 'batt nicad c size r type w/tab - P-280CS/A03T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P282T-ND.
BATT NICAD D SIZE R TYPE W/TAB - P-500DS/A03T
Order 'batt nicad d size r type w/tab - P-500DS/A03T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P283T-ND.
BATTERY NICAD D SIZE STD TYPE - P-400D/A33
Order 'battery nicad d size std type - P-400D/A33' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-ND.
BATTERY NICAD SC SIZE E TYPE - P-150SCE/A03
Order 'battery nicad sc size e type - P-150SCE/A03' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P156-ND.
BATT NICAD D SIZE E TYPE W/TAB - P-440DE/A17
Order 'batt nicad d size e type w/tab - P-440DE/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P158T-ND.
BATTERY NICAD 5/4AA SIZE S TYPE - P-110AAS/A2
Order 'battery nicad 5/4aa size s type - P-110AAS/A2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P160-ND.
BATTERY NICAD 1800MAH SC R TYPE - P-180SCR/A06
Order 'battery nicad 1800mah sc r type - P-180SCR/A06' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P089-ND.
BATTERY NICAD SC SIZE W/TAB - P-180SCR/A06
Order 'battery nicad sc size w/tab - P-180SCR/A06' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P089T-ND.
Send this link via E-Mail
Help With This Screen