CONN SPADE TONG 16-14AWG M4 - 171552-1 - Connectors
| Digi-Key Part Number | 171552-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 171552-1 | |||
| Description | CONN SPADE TONG 16-14AWG M4 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171552-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Blue |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | M4 Stud |
| Terminal Type | Standard |
| Termination | Crimp |
| Width - Outer Edges | 0.252" (6.40mm) |
| Wire Gauge | 14-16 AWG |
| Length - Overall | 0.866" (22.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171552 1 1715521 |
171552-1 Specification Sheet
CONN SPADE TONG 16-14AWG M4 - 171552-1 (171552-1-ND) - Connectors
Related parts Connectors :CONN SPADE TONG 16-14AWG M4 - 171552-1
Order 'conn spade tong 16-14awg m4 - 171552-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171552-1-ND.
CONN SPADE TONG 16-14AWG #6 TIN - 8-32058-1
Order 'conn spade tong 16-14awg #6 tin - 8-32058-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-32058-1-ND.
CONN SPADE TONG 16-14AWG M6 P-G - 130568
Order 'conn spade tong 16-14awg m6 p-g - 130568' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 130568-ND.
CONN SPADE TONG 16-14AWG P-G - 132528-1
Order 'conn spade tong 16-14awg p-g - 132528-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 132528-1-ND.
CONN SPADE TONG 16-14AWG #8 PIDG - 2-32056-1
Order 'conn spade tong 16-14awg #8 pidg - 2-32056-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-32056-1-ND.
CONN SPADE TONG 16-14AWG #8 PIDG - 2-32059-1
Order 'conn spade tong 16-14awg #8 pidg - 2-32059-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-32059-1-ND.
CONN SPADE TONG 16-22AWG #4 PIDG - 1-327717-0
Order 'conn spade tong 16-22awg #4 pidg - 1-327717-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-327717-0-ND.
CONN SPADE TONG 16-14AWG #M5 - 326741
Order 'conn spade tong 16-14awg #m5 - 326741' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 326741-ND.
CONN SPADE SPRING 16-14AWG #6 - 52463-1
Order 'conn spade spring 16-14awg #6 - 52463-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 52463-1-ND.
CONN SPADE SPRING 16-14AWG #10 - 52465-1
Order 'conn spade spring 16-14awg #10 - 52465-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 52465-1-ND.
CONN SPADE SPRING 16-14AWG #8 - 52704-1
Order 'conn spade spring 16-14awg #8 - 52704-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 52704-1-ND.
CONN SPADE SPRING 16-14AWG #8 - 52713-1
Order 'conn spade spring 16-14awg #8 - 52713-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 52713-1-ND.
CONN SPADE SPRING 16-14AWG #8 - 53833-1
Order 'conn spade spring 16-14awg #8 - 53833-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53833-1-ND.
CONN SPADE TONG 16-14AWG PIDG - 160170
Order 'conn spade tong 16-14awg pidg - 160170' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 160170-ND.
CONN SPADE TONG 16-14AWG PIDG - 130639
Order 'conn spade tong 16-14awg pidg - 130639' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 130639-ND.
Send this link via E-Mail
Help With This Screen
