Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160296
CONN RING TONG 12-10AWG M8 P-G - 160296
| Digi-Key Part Number | 160296-ND |
5000 |
.12792 |
Extended Price
639.60 |
| Manufacturer Part Number | 160296 | |||
| Description | CONN RING TONG 12-10AWG M8 P-G | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 160296 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Yellow |
| Features | Serrated Termination |
| Wire Gauge | 10-12 AWG |
| Insulation | Insulated |
| Length - Overall | 1.185" (30.10mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 5/16 Stud |
| Terminal Type | Circular |
| Thickness | 0.039" (0.99mm) |
| Width - Outer Edges | 0.500" (12.70mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
160296 160296 |
160296 Specification Sheet
CONN RING TONG 12-10AWG M8 P-G - 160296 (160296-ND)
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160296Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160296
Order 'conn ring tong 12-10awg m8 p-g - 160296' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 160296-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 170787-1
Order 'conn ring tong 12-10awg m8 p-g - 170787-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170787-1-ND.
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 170727-1
Order 'conn ring tong 12-10awg m8 solis - 170727-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170727-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 165034
Order 'conn ring tong 12-10awg #1/4 - 165034' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 165034-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 170785-2
Order 'conn ring tong 12-10awg #m5 tin - 170785-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170785-2-ND.
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) Brazed Seam, High Temperature, Serrated Termination 2-323680-5
Order 'conn ring tong 12-10awg #10 - 2-323680-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323680-5-ND.
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) High Temperature, Serrated Termination 2-323750-5
Order 'conn ring tong 12-10awg #10 d-g - 2-323750-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323750-5-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-323762-1
Order 'conn ring tong 12-10awg #10 pidg - 2-323762-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323762-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 324615
Order 'conn ring tong 12-10awg #5/8 - 324615' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 324615-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 342184-1
Order 'conn ring tong 12-10awg #m5 tin - 342184-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 342184-1-ND.
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) Inner Teeth, Serrated Termination 62612-1
Order 'conn ring tong 12-10awg #8 - 62612-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62612-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-130171-1
Order 'conn ring tong 12-10awg m5 pidg - 2-130171-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-130171-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 130205
Order 'conn ring tong 12-10awg m6 pidg - 130205' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 130205-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 130207
Order 'conn ring tong 12-10awg m10 pidg - 130207' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 130207-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 130446
Order 'conn ring tong 12-10awg m4 pidg - 130446' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 130446-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160296
Send this link via E-Mail
Help With This Screen
