Keywords:





CONN RING TONG 12-10AWG P-G - 160292 - Connectors

Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) - 160292

Digi-Key Part Number 160292-ND
Price Break
2000
Unit Price
.16380
Extended Price
327.60
Manufacturer Part Number160292
DescriptionCONN RING TONG 12-10AWG P-G
Quantity Available Non-Stock
All prices are in USD

Purchase Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) - 160292
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) - 160292
Technical/Catalog Information160292
VendorTyco Electronics
CategoryConnectors
ColorYellow
Features-
Wire Gauge 10-12 AWG
InsulationNon-Mating End Insulated
Length - Overall1.098" (27.89mm)
Mounting TypeFree Hanging (In-Line)
PackagingBulk
Stud/Tab SizeM5 Stud
Terminal TypeCircular
Thickness0.039" (0.99mm)
Width - Outer Edges0.374" (9.50mm)
TerminationCrimp
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 160292
160292

160292 Specification Sheet

Image of CONN RING TONG 12-10AWG P-G - 160292

CONN RING TONG 12-10AWG P-G - 160292 (160292-ND) - Connectors

Related parts Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) - 160292
CONN RING TONG 12-10AWG P-G - 160292
 Order 'conn ring tong 12-10awg p-g - 160292' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 160292-ND.
CONN RING TONG 12-10AWG #1/4 - 165034
 Order 'conn ring tong 12-10awg #1/4 - 165034' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 165034-ND.
CONN RING TONG 12-10AWG #M5 TIN - 170785-2
 Order 'conn ring tong 12-10awg #m5 tin - 170785-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170785-2-ND.
CONN RING TONG 12-10AWG #10 - 2-323680-5
 Order 'conn ring tong 12-10awg #10 - 2-323680-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323680-5-ND.
CONN RING TONG 12-10AWG #10 D-G - 2-323750-5
 Order 'conn ring tong 12-10awg #10 d-g - 2-323750-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323750-5-ND.
CONN RING TONG 12-10AWG #10 PIDG - 2-323762-1
 Order 'conn ring tong 12-10awg #10 pidg - 2-323762-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323762-1-ND.
CONN RING TONG 12-10AWG #5/8 - 324615
 Order 'conn ring tong 12-10awg #5/8 - 324615' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 324615-ND.
CONN RING TONG 12-10AWG #M5 TIN - 342184-1
 Order 'conn ring tong 12-10awg #m5 tin - 342184-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 342184-1-ND.
CONN RING TONG 12-10AWG #8 - 62612-1
 Order 'conn ring tong 12-10awg #8 - 62612-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62612-1-ND.
CONN RING TONG 12-10AWG M5 PIDG - 2-130171-1
 Order 'conn ring tong 12-10awg m5 pidg - 2-130171-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-130171-1-ND.
CONN RING TONG 12-10AWG M6 PIDG - 130205
 Order 'conn ring tong 12-10awg m6 pidg - 130205' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 130205-ND.
CONN RING TONG 12-10AWG M10 PIDG - 130207
 Order 'conn ring tong 12-10awg m10 pidg - 130207' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 130207-ND.
CONN RING TONG 12-10AWG M4 PIDG - 130446
 Order 'conn ring tong 12-10awg m4 pidg - 130446' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 130446-ND.
CONN RING TONG 12-10AWG M5 PIDG - 130466
 Order 'conn ring tong 12-10awg m5 pidg - 130466' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 130466-ND.
CONN RING TONG 12-10AWG M6 PIDG - 130491
 Order 'conn ring tong 12-10awg m6 pidg - 130491' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 130491-ND.

Options for Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) - 160292
Send this link via E-Mail
Help With This Screen

CONN RING TONG 12-10AWG P-G - 160292
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RING TONG 12-10AWG M8 SOLIS - 170727-1 Next: CONN RING TONG 12AWG #3/8 PIDG - 2-320577-1
CONN RING TONG 12-10AWG P-G - 160292