CONN LOCKWASHER BNC - 1-329492-1 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 1-329492-1-ND |
2000 |
.30000 |
Extended Price
600.00 |
| Manufacturer Part Number | 1-329492-1 | |||
| Description | CONN LOCKWASHER BNC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-329492-1 |
| Vendor | Tyco Electronics |
| Category | Hardware, Fasteners, Accessories |
| Material | Stainless Steel |
| Diameter - Inside | 0.384" (9.7mm) |
| Diameter - Outside | 0.500" (12.7mm) 1/2" |
| Plating | Silver |
| Thickness | 0.022" (0.6mm) |
| Thread/Screw/Hole Size | - |
| Type | Internal Tooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 329492 1 13294921 |
1-329492-1 Specification Sheet
CONN LOCKWASHER BNC - 1-329492-1 (1-329492-1-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:CONN LOCKWASHER BNC - 1-329492-1
Order 'conn lockwasher bnc - 1-329492-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-329492-1-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99126TR-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99126CT-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99126DKR-ND.
CONN CAP LGH-1/2 & 1/2L - 861403-4
Order 'conn cap lgh-1/2 & 1/2l - 861403-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 861403-4-ND.
D-SUB 15POS PLUG OVER 15POS RCPT - 1-1734282-1
Order 'd-sub 15pos plug over 15pos rcpt - 1-1734282-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734282-1-ND.
TOOL NEST U-DIE SOLISTRAND 4AWG - 1-1490413-1
Order 'tool nest u-die solistrand 4awg - 1-1490413-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-1-ND.
TOOL NEST U-DIE SOLISTRND 1/0AWG - 1-1490413-3
Order 'tool nest u-die solistrnd 1/0awg - 1-1490413-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-3-ND.
TOOL NEST DIE HD SEAMLESS 1/0AWG - 1-1490413-8
Order 'tool nest die hd seamless 1/0awg - 1-1490413-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-8-ND.
RES 2.2K OHM 1/8W 1% 0805 SMD - 1623174-1
Order 'res 2.2k ohm 1/8w 1% 0805 smd - 1623174-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1623174-1-ND.
RES 4.7K OHM 1/8W 1% 0805 SMD - 1623239-1
Order 'res 4.7k ohm 1/8w 1% 0805 smd - 1623239-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1623239-1-ND.
CONN BNC/TNC LOCKWASHER - 1-1634817-0
Order 'conn bnc/tnc lockwasher - 1-1634817-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97567-ND.
CONN PLUG 9POS SINGLE 30AWG - 1-1589455-6
Order 'conn plug 9pos single 30awg - 1-1589455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-6-ND.
CONN LEAD ASSY LGH 16 AWG - 1-837655-1
Order 'conn lead assy lgh 16 awg - 1-837655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-837655-1-ND.
CONN RCPT CPC LGH-1 - 868754-1
Order 'conn rcpt cpc lgh-1 - 868754-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 868754-1-ND.
Send this link via E-Mail
Help With This Screen
