CONN HEADER 24POS VERT PCB TIN - 2-1586489-4 - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1586489-4
| Digi-Key Part Number | 2-1586489-4-ND |
900 |
1.33556 |
Extended Price
1202.00 |
| Manufacturer Part Number | 2-1586489-4 | |||
| Description | CONN HEADER 24POS VERT PCB TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1586489-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 118.1µin (3.00µm) |
| Number of Positions | 24 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1586489 4 215864894 |
2-1586489-4 Specification Sheet
CONN HEADER 24POS VERT PCB TIN - 2-1586489-4 (2-1586489-4-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1586489-4CONN HEADER 24POS VERT PCB TIN - 2-1586489-4
Order 'conn header 24pos vert pcb tin - 2-1586489-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1586489-4-ND.
CONN HEADER 24POS VERT PCB TIN - 2-1586491-4
Order 'conn header 24pos vert pcb tin - 2-1586491-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1586491-4-ND.
CONN HEADER 24POS VERT PCB TIN - 2-1586493-4
Order 'conn header 24pos vert pcb tin - 2-1586493-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1586493-4-ND.
CONN HEADER 24POS VERT PCB TIN - 2-1586495-4
Order 'conn header 24pos vert pcb tin - 2-1586495-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1586495-4-ND.
CONN HEADER 20POS VERT PCB TIN - 2-1586489-0
Order 'conn header 20pos vert pcb tin - 2-1586489-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1586489-0-ND.
CONN HEADER 22POS VERT PCB TIN - 2-1586489-2
Order 'conn header 22pos vert pcb tin - 2-1586489-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1586489-2-ND.
CONN HEADER 24POS VERT 4.2MM TIN - 2-1586585-4
Order 'conn header 24pos vert 4.2mm tin - 2-1586585-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1586585-4-ND.
CONN HEADER 14POS VERT PCB TIN - 1-1586489-4
Order 'conn header 14pos vert pcb tin - 1-1586489-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1586489-4-ND.
CONN HEADER 24POS VERT 1.5MM TIN - 2-292208-4
Order 'conn header 24pos vert 1.5mm tin - 2-292208-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99729-ND.
CONN HEADER 24POS VERT .156 TIN - 2-640383-4
Order 'conn header 24pos vert .156 tin - 2-640383-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640383-4-ND.
CONN HEADER 24POS VERT .156 TIN - 2-640384-4
Order 'conn header 24pos vert .156 tin - 2-640384-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640384-4-ND.
CONN HEADER 24POS VERT .156 TIN - 2-640388-4
Order 'conn header 24pos vert .156 tin - 2-640388-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640388-4-ND.
CONN HEADER 24POS VERT .156 TIN - 2-640445-4
Order 'conn header 24pos vert .156 tin - 2-640445-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640445-4-ND.
CONN HEADER 24POS VERT .156 TIN - 2-644749-4
Order 'conn header 24pos vert .156 tin - 2-644749-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-644749-4-ND.
CONN HEADER 24POS VERT .156 TIN - 2-644750-4
Order 'conn header 24pos vert .156 tin - 2-644750-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-644750-4-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1586489-4
Send this link via E-Mail
Help With This Screen
