CONN HEADER 24POS VERT PCB TIN - 1-794472-1 - Connectors, Interconnects
| Digi-Key Part Number | 1-794472-1-ND |
900 |
4.72218 |
Extended Price
4249.96 |
| Manufacturer Part Number | 1-794472-1 | |||
| Description | CONN HEADER 24POS VERT PCB TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-794472-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | White |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 118.1µin (3.00µm) |
| Number of Positions | 24 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 794472 1 17944721 |
1-794472-1 Specification Sheet
CONN HEADER 24POS VERT PCB TIN - 1-794472-1 (1-794472-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 24POS VERT PCB TIN - 1-794472-1
Order 'conn header 24pos vert pcb tin - 1-794472-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794472-1-ND.
CONN HEADER 24POS VERT PCB TIN - 1-794360-1
Order 'conn header 24pos vert pcb tin - 1-794360-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794360-1-ND.
CONN HEADER 24POS VERT PCB TIN - 1-794494-1
Order 'conn header 24pos vert pcb tin - 1-794494-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794494-1-ND.
CONN HEADER 10POS VERT PCB TIN - 1-292132-0
Order 'conn header 10pos vert pcb tin - 1-292132-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98785-ND.
CONN HEADER 11POS VERT PCB TIN - 1-292132-1
Order 'conn header 11pos vert pcb tin - 1-292132-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98786-ND.
CONN HEADER 12POS VERT PCB TIN - 1-292132-2
Order 'conn header 12pos vert pcb tin - 1-292132-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98787-ND.
CONN HEADER 13POS VERT PCB TIN - 1-292132-3
Order 'conn header 13pos vert pcb tin - 1-292132-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98788-ND.
CONN HEADER 14POS VERT PCB TIN - 1-292132-4
Order 'conn header 14pos vert pcb tin - 1-292132-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98789-ND.
CONN HEADER 15POS VERT PCB TIN - 1-292132-5
Order 'conn header 15pos vert pcb tin - 1-292132-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98790-ND.
CONN HEADER 2POS VERT PCB TIN - 1-794349-1
Order 'conn header 2pos vert pcb tin - 1-794349-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794349-1-ND.
CONN HEADER 2POS VERT PCB TIN - 1-794540-1
Order 'conn header 2pos vert pcb tin - 1-794540-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794540-1-ND.
CONN HEADER 2POS VERT PCB TIN - 1-794543-1
Order 'conn header 2pos vert pcb tin - 1-794543-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794543-1-ND.
CONN HEADER 4POS VERT PCB TIN - 1-1586118-1
Order 'conn header 4pos vert pcb tin - 1-1586118-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1586118-1-ND.
CONN HEADER 6POS VERT PCB TIN - 1-1586120-1
Order 'conn header 6pos vert pcb tin - 1-1586120-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1586120-1-ND.
CONN HEADER 10POS VERT PCB TIN - 1-1586489-0
Order 'conn header 10pos vert pcb tin - 1-1586489-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1586489-0-ND.
Send this link via E-Mail
Help With This Screen
