CONN HEADER 16POS VERT PCB TIN - 1-1586489-6 - Connectors
| Digi-Key Part Number | 1-1586489-6-ND |
1260 |
.91379 |
Extended Price
1151.38 |
| Manufacturer Part Number | 1-1586489-6 | |||
| Description | CONN HEADER 16POS VERT PCB TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1586489-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | AMP-DUAC |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 118.1µin (3.00µm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1586489 6 115864896 |
1-1586489-6 Specification Sheet
CONN HEADER 16POS VERT PCB TIN - 1-1586489-6 (1-1586489-6-ND) - Connectors
Related parts Connectors :CONN HEADER 16POS VERT PCB TIN - 1-1586489-6
Order 'conn header 16pos vert pcb tin - 1-1586489-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1586489-6-ND.
CONN HEADER 16POS VERT PCB TIN - 1-1586491-6
Order 'conn header 16pos vert pcb tin - 1-1586491-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1586491-6-ND.
CONN HEADER 16POS VERT PCB TIN - 1-1586493-6
Order 'conn header 16pos vert pcb tin - 1-1586493-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1586493-6-ND.
CONN HEADER 16POS VERT PCB TIN - 1-1586495-6
Order 'conn header 16pos vert pcb tin - 1-1586495-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1586495-6-ND.
CONN HEADER 16POS VERT 4.2MM TIN - 1-1586585-6
Order 'conn header 16pos vert 4.2mm tin - 1-1586585-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1586585-6-ND.
CONN HEADER 16POS VERT .156 TIN - 1-640383-6
Order 'conn header 16pos vert .156 tin - 1-640383-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640383-6-ND.
CONN HEADER 16POS VERT .156 TIN - 1-640384-6
Order 'conn header 16pos vert .156 tin - 1-640384-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640384-6-ND.
CONN HEADER 16POS VERT .156 TIN - 1-640388-6
Order 'conn header 16pos vert .156 tin - 1-640388-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640388-6-ND.
CONN HEADER 16POS VERT .156 TIN - 1-640445-6
Order 'conn header 16pos vert .156 tin - 1-640445-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640445-6-ND.
CONN HEADER 16POS VERT .156 TIN - 1-644749-6
Order 'conn header 16pos vert .156 tin - 1-644749-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644749-6-ND.
CONN HEADER 16POS VERT .156 TIN - 1-644750-6
Order 'conn header 16pos vert .156 tin - 1-644750-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644750-6-ND.
CONN HEADER 16POS VERT .156 TIN - 1-644752-6
Order 'conn header 16pos vert .156 tin - 1-644752-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644752-6-ND.
CONN HEADER 16POS VERT .156 TIN - 1-644753-6
Order 'conn header 16pos vert .156 tin - 1-644753-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644753-6-ND.
CONN HEADER 16POS VERT .100 TIN - 1-640452-6
Order 'conn header 16pos vert .100 tin - 1-640452-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640452-6-ND.
CONN HEADER 16POS VERT .100 TIN - 1-644876-6
Order 'conn header 16pos vert .100 tin - 1-644876-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644876-6-ND.
Send this link via E-Mail
Help With This Screen