CABLE ASSY-POWER STRIP 79.63" - 1-557958-2 - Cable Assemblies
| Digi-Key Part Number | 1-557958-2-ND |
1 |
230.70000 |
Extended Price
230.70 |
| Manufacturer Part Number | 1-557958-2 | |||
| Description | CABLE ASSY-POWER STRIP 79.63" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-557958-2 |
| Vendor | Tyco Electronics Amp |
| Category | Cable Assemblies |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 557958 2 15579582 |
1-557958-2 Specification Sheet
CABLE ASSY-POWER STRIP 79.63" - 1-557958-2 (1-557958-2-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY-POWER STRIP 79.63" - 1-557958-2
Order 'cable assy-power strip 79.63" - 1-557958-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-2-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-1
Order 'cable assy-power strip 79.63" - 1-557958-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-1-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-3
Order 'cable assy-power strip 79.63" - 1-557958-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-3-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-4
Order 'cable assy-power strip 109.63" - 1-557958-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-4-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-5
Order 'cable assy-power strip 109.63" - 1-557958-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-5-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-6
Order 'cable assy-power strip 109.63" - 1-557958-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-6-ND.
CABLE ASSY-POWER STRIP 98.13" - 1-557958-7
Order 'cable assy-power strip 98.13" - 1-557958-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-7-ND.
CABLE ASSY-POWER STRIP 98.13" - 1-557958-8
Order 'cable assy-power strip 98.13" - 1-557958-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-8-ND.
CABLE ASSY-POWER STRIP 98.13" - 1-557958-9
Order 'cable assy-power strip 98.13" - 1-557958-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-9-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589455-2-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589457-2-ND.
CABLE ASSY PWR-LINE 3 WIRE 54" - 1116113-2
Order 'cable assy pwr-line 3 wire 54" - 1116113-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1116113-2-ND.
CABLE ASSY PWR ENTRY 8 WIRE 600" - 1-555856-2
Order 'cable assy pwr entry 8 wire 600" - 1-555856-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-555856-2-ND.
CABLE ASSY PWR ENTRY 5 WIRE 96" - 1-555858-2
Order 'cable assy pwr entry 5 wire 96" - 1-555858-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-555858-2-ND.
CABLE ASSY PWR ENTRY 5 WIRE 71" - 2-555858-1
Order 'cable assy pwr entry 5 wire 71" - 2-555858-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-555858-1-ND.
Send this link via E-Mail
Help With This Screen