CABLE ASSY PWR ENTRY 8 WIRE 96" - 1-555856-1 - Cable Assemblies
Power, Modular System Cable Assembly 8.00' (2.44m) 96" 6.00" Exposed Wire Leads Tyco Electronics 1-555856-1
| Digi-Key Part Number | 1-555856-1-ND |
1 |
104.87000 |
Extended Price
104.87 |
| Manufacturer Part Number | 1-555856-1 | |||
| Description | CABLE ASSY PWR ENTRY 8 WIRE 96" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-555856-1 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Cable Length - Unexposed | 8.00' (2.44m) 96" |
| Features | 6.00" Exposed Wire Leads |
| Number of Lines | 8 |
| Type | Power Contacts to Wire |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 555856 1 15558561 |
1-555856-1 Specification Sheet
CABLE ASSY PWR ENTRY 8 WIRE 96" - 1-555856-1 (1-555856-1-ND) - Cable Assemblies
Related parts Power, Modular System Cable Assembly 8.00' (2.44m) 96" 6.00" Exposed Wire Leads Tyco Electronics 1-555856-1CABLE ASSY PWR ENTRY 8 WIRE 96" - 1-555856-1
Order 'cable assy pwr entry 8 wire 96" - 1-555856-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-1-ND.
CABLE ASSY PWR ENT 8 WIRE 96" - 1-558058-3
Order 'cable assy pwr ent 8 wire 96" - 1-558058-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-558058-3-ND.
CABLE ASSY PWR ENTRY 8 WIRE 18" - 1-555856-8
Order 'cable assy pwr entry 8 wire 18" - 1-555856-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-8-ND.
CABLE ASSY PWR ENTRY 5 WIRE 96" - 1-555858-2
Order 'cable assy pwr entry 5 wire 96" - 1-555858-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555858-2-ND.
CABLE ASSY PWR ENTRY 8 WIRE 16" - 1-555856-0
Order 'cable assy pwr entry 8 wire 16" - 1-555856-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-0-ND.
CABLE ASSY PWR ENTRY 8 WIRE 600" - 1-555856-2
Order 'cable assy pwr entry 8 wire 600" - 1-555856-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-2-ND.
CABLE ASSY PWR ENTRY 8 WIRE 180" - 1-555856-3
Order 'cable assy pwr entry 8 wire 180" - 1-555856-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-3-ND.
CABLE ASSY PWR ENTRY 8 WIRE 120" - 1-555856-4
Order 'cable assy pwr entry 8 wire 120" - 1-555856-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-4-ND.
CABLE ASSY PWR ENTRY 8 WIRE 84" - 1-555856-5
Order 'cable assy pwr entry 8 wire 84" - 1-555856-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-5-ND.
CABLE ASSY PWR ENTRY 8 WIRE 240" - 1-555856-6
Order 'cable assy pwr entry 8 wire 240" - 1-555856-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-6-ND.
CABLE ASSY PWR ENTRY 5 WIRE 69" - 1-555858-8
Order 'cable assy pwr entry 5 wire 69" - 1-555858-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555858-8-ND.
CABLE ASSY PWR ENT 8 WIRE 16" - 1-558058-0
Order 'cable assy pwr ent 8 wire 16" - 1-558058-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-558058-0-ND.
CABLE ASSY PWR ENT 8 WIRE 60" - 1-558058-1
Order 'cable assy pwr ent 8 wire 60" - 1-558058-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-558058-1-ND.
CABLE ASSY PWR ENT 8 WIRE 300" - 1-558058-2
Order 'cable assy pwr ent 8 wire 300" - 1-558058-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-558058-2-ND.
CABLE ASSY PWR ENT 8 WIRE 24" - 1-558058-4
Order 'cable assy pwr ent 8 wire 24" - 1-558058-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-558058-4-ND.
Options for Power, Modular System Cable Assembly 8.00' (2.44m) 96" 6.00" Exposed Wire Leads Tyco Electronics 1-555856-1
Send this link via E-Mail
Help With This Screen
