1500mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-150SCE/A03
BATT NICAD SC SIZE E TYPE W/TAB - P-150SCE/A03 - Batteries
| Digi-Key Part Number | P156T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P-150SCE/A03 | |||
| Description | BATT NICAD SC SIZE E TYPE W/TAB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P-150SCE/A03 |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | SC - Tab |
| Voltage - Rated | 1.2V |
| Capacity | 1500mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Size / Dimension | 0.89" Dia x 1.67" H (22.5mm x 42.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 150SCE A03 P150SCEA03 P156T ND P156TND P156T |
P-150SCE/A03 Specification Sheet
BATT NICAD SC SIZE E TYPE W/TAB - P-150SCE/A03 (P156T-ND) - Batteries
Related parts 1500mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-150SCE/A031500mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-150SCE/A03
Order 'batt nicad sc size e type w/tab - P-150SCE/A03' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P156T-ND.
1800mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-180CH/A17
Order 'batt nicad c size h type w/tab - P-180CH/A17' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P122T-ND.
4400mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-440DE/A17
Order 'batt nicad d size e type w/tab - P-440DE/A17' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P158T-ND.
500mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-50AAH/A7B
Order 'batt nicad aa size h type w/tab - P-50AAH/A7B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P161T-ND.
2800mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-280CS/A03T
Order 'batt nicad c size r type w/tab - P-280CS/A03T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P282T-ND.
5000mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-500DS/A03T
Order 'batt nicad d size r type w/tab - P-500DS/A03T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P283T-ND.
1800mAh Nickel Cadmium Battery - Panasonic - BSG (VA) P-180SCS/A11
Order 'batt nicad sc size 1800mah w/tab - P-180SCS/A11' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P237T-ND.
1200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-120SCP/A12
Order 'batt nicad sc size 1200mah w/tab - P-120SCP/A12' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P240T-ND.
600mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-60SC/FT
Order 'batt nicad std 2/3sc type w/tab - P-60SC/FT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118T-ND.
1300mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-130SCR/A34
Order 'battery nicad sc r/p type w/tab - P-130SCR/A34' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P159T-ND.
18000mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-180SCR/A06
Order 'battery nicad sc size w/tab - P-180SCR/A06' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P089T-ND.
1200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-120SCH/A14
Order 'battery nicad sc size w/tab - P-120SCH/A14' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P091T-ND.
2400mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-240C/A14
Order 'batt nicad c size 2400mah w/tab - P-240C/A14' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P108T-ND.
2800mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-280CR/A10
Order 'batt nicad c size 2800mah w/tab - P-280CR/A10' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P190T-ND.
250mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-25AAAR/A7B
Order 'batt nicad aaa size 250mah w/tab - P-25AAAR/A7B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P254T-ND.
Options for 1500mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-150SCE/A03
Send this link via E-Mail
Help With This Screen
