CONN RCPT 9POS 26AWG .100 BLUE - 3-640470-9
| Digi-Key Part Number | 3-640470-9-ND |
1100 |
.33663 |
Extended Price
370.29 |
| Manufacturer Part Number | 3-640470-9 | |||
| Description | CONN RCPT 9POS 26AWG .100 BLUE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640470-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | MTA-100 |
| Wire Size | 26 AWG |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640470 9 36404709 |
3-640470-9 Specification Sheet
CONN RCPT 9POS 26AWG .100 BLUE - 3-640470-9 (3-640470-9-ND)
Related parts:CONN RCPT 9POS 26AWG .100 BLUE - 3-640470-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-640470-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640470-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-641192-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-641192-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641192-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-641200-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-641200-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641200-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-641239-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-641239-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641239-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-641243-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-641243-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641243-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-644040-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-644040-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644040-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-644043-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-644043-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644043-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-644726-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-644726-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644726-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-647480-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-647480-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647480-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-641313-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-641313-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641313-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-644513-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-644513-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644513-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-647002-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-647002-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647002-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-647010-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-647010-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647010-9-ND.
CONN RCPT 9POS 26AWG .100 BLUE - 3-647018-9
Order 'conn rcpt 9pos 26awg .100 blue - 3-647018-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647018-9-ND.
CONN RCPT 9POS 26AWG .156 BLUE - 3-640476-9
Order 'conn rcpt 9pos 26awg .156 blue - 3-640476-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640476-9-ND.
Send this link via E-Mail
Help With This Screen