CONN JACK R/A 8POS T/H BLACK - 1-406541-5 - Connectors
| Digi-Key Part Number | 1-406541-5-ND |
2205 |
2.41500 |
Extended Price
5325.07 |
| Manufacturer Part Number | 1-406541-5 | |||
| Description | CONN JACK R/A 8POS T/H BLACK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-406541-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Guide, Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Number of Rows | 1 |
| Ratings | Category 5 |
| Series | - |
| Shielding | Shielded |
| Tab Direction | Up |
| Termination | Solder |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 406541 5 14065415 |
1-406541-5 Specification Sheet
CONN JACK R/A 8POS T/H BLACK - 1-406541-5 (1-406541-5-ND) - Connectors
Related parts Connectors :CONN JACK R/A 8POS T/H BLACK - 1-406541-5
Order 'conn jack r/a 8pos t/h black - 1-406541-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-406541-5-ND.
CONN JACK R/A 8POS T/H BLACK - 1-406541-4
Order 'conn jack r/a 8pos t/h black - 1-406541-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-406541-4-ND.
CONN JACK R/A 8POS T/H BLACK - 1-406541-6
Order 'conn jack r/a 8pos t/h black - 1-406541-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-406541-6-ND.
CONN JACK R/A 8POS T/H BLACK - 1-406541-7
Order 'conn jack r/a 8pos t/h black - 1-406541-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-406541-7-ND.
CONN JACK R/A 8POS T/H BLACK - 1-5406533-0
Order 'conn jack r/a 8pos t/h black - 1-5406533-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5406533-0-ND.
CONN JACK R/A 8POS T/H BLACK - 1-5406533-7
Order 'conn jack r/a 8pos t/h black - 1-5406533-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5406533-7-ND.
CONN JACK R/A 8POS PCB BLACK - 1-406525-1
Order 'conn jack r/a 8pos pcb black - 1-406525-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-406525-1-ND.
CONN JACK R/A 8POS PCB BLACK - 1-406525-3
Order 'conn jack r/a 8pos pcb black - 1-406525-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-406525-3-ND.
CONN JACK RJ45 R/A 8POS 2X6 T/H - 1-1734473-5
Order 'conn jack rj45 r/a 8pos 2x6 t/h - 1-1734473-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1734473-5-ND.
CONN MOD JACK 8/8POS SMD BOT ENT - 1-338088-5
Order 'conn mod jack 8/8pos smd bot ent - 1-338088-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-338088-5-ND.
CONN JACK R/A 8POS PNL GRN/YEL - 1761750-1
Order 'conn jack r/a 8pos pnl grn/yel - 1761750-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1761750-1-ND.
CONN JACK 8 POS RTANG AU PCB - 406296-1
Order 'conn jack 8 pos rtang au pcb - 406296-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 406296-1-ND.
CONN JACK 8 POS RTANG AU PCB - 5406296-1
Order 'conn jack 8 pos rtang au pcb - 5406296-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5406296-1-ND.
CONN JACK VERT 8 POS SHIELD PCB - 5557484-1
Order 'conn jack vert 8 pos shield pcb - 5557484-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98458-ND.
CONN JACK VERT 8 POS SHIELD PCB - 557484-1
Order 'conn jack vert 8 pos shield pcb - 557484-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 557484-1-ND.
Send this link via E-Mail
Help With This Screen