IDC CABLE - AKC14H/AE14G/AKC14H - A3CCH-1406G - Cable Assemblies
| Digi-Key Part Number | A3CCH-1406G-ND |
1 10 100 250 500 1000 2500 5000 |
7.55000 6.14700 4.52930 3.90920 3.63958 3.13813 2.96559 2.86853 |
Extended Price
7.55 61.47 452.93 977.30 1819.79 3138.13 7413.98 14342.65 |
| Manufacturer Part Number | A3CCH-1406G | |||
| Description | IDC CABLE - AKC14H/AE14G/AKC14H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CCH-1406G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 14 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CCH 1406G A3CCH1406G |
IDC CABLE - AKC14H/AE14G/AKC14H - A3CCH-1406G (A3CCH-1406G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-ASN14A/ AE14G / ASN14A - A3AAA-1406G
Order 'idc cable-asn14a/ ae14g / asn14a - A3AAA-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1406G-ND.
IDC CABLE-ASC14G/ AE14G / ASC14G - A3AAG-1406G
Order 'idc cable-asc14g/ ae14g / asc14g - A3AAG-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1406G-ND.
IDC CABLE - ASC14H/AE14G/ASC14H - A3AAH-1406G
Order 'idc cable - asc14h/ae14g/asc14h - A3AAH-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1406G-ND.
IDC CABLE-ASC14T/ AE14G / ASC14T - A3AAT-1406G
Order 'idc cable-asc14t/ ae14g / asc14t - A3AAT-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1406G-ND.
IDC CABLE-ASN14A/ AE14G / APK14A - A3AKA-1406G
Order 'idc cable-asn14a/ ae14g / apk14a - A3AKA-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1406G-ND.
IDC CABLE - ASN14B/AE14G/APK14B - A3AKB-1406G
Order 'idc cable - asn14b/ae14g/apk14b - A3AKB-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1406G-ND.
IDC CABLE-ASC14G/ AE14G / APK14G - A3AKG-1406G
Order 'idc cable-asc14g/ ae14g / apk14g - A3AKG-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1406G-ND.
IDC CABLE-ASS14A/ AE14G / ASS14A - A3BBA-1406G
Order 'idc cable-ass14a/ ae14g / ass14a - A3BBA-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1406G-ND.
IDC CABLE-ASR14G/ AE14G / ASR14G - A3BBG-1406G
Order 'idc cable-asr14g/ ae14g / asr14g - A3BBG-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-1406G-ND.
IDC CABLE - ASR14H/AE14G/ASR14H - A3BBH-1406G
Order 'idc cable - asr14h/ae14g/asr14h - A3BBH-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-1406G-ND.
IDC CABLE-ASS14A/ AE14G / APR14A - A3BKA-1406G
Order 'idc cable-ass14a/ ae14g / apr14a - A3BKA-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-1406G-ND.
IDC CABLE-ASR14A/ AE14G / APR14A - A3BRA-1406G
Order 'idc cable-asr14a/ ae14g / apr14a - A3BRA-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-1406G-ND.
IDC CABLE - ASS14B/AE14G/APR14B - A3BRB-1406G
Order 'idc cable - ass14b/ae14g/apr14b - A3BRB-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-1406G-ND.
IDC CABLE-AKN14A/ AE14G / AKN14A - A3CCA-1406G
Order 'idc cable-akn14a/ ae14g / akn14a - A3CCA-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-1406G-ND.
IDC CABLE-AKC14G/ AE14G / AKC14G - A3CCG-1406G
Order 'idc cable-akc14g/ ae14g / akc14g - A3CCG-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-1406G-ND.
Send this link via E-Mail
Help With This Screen