CONN RCPT 7POS 18AWG .156 ORANGE - 3-640472-7 - Connectors
| Digi-Key Part Number | 3-640472-7-ND |
2300 |
.34490 |
Extended Price
793.27 |
| Manufacturer Part Number | 3-640472-7 | |||
| Description | CONN RCPT 7POS 18AWG .156 ORANGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640472-7 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Orange |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 7 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 18 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640472 7 36404727 |
3-640472-7 Specification Sheet
CONN RCPT 7POS 18AWG .156 ORANGE - 3-640472-7 (3-640472-7-ND) - Connectors
Related parts Connectors :CONN RCPT 7POS 18AWG .156 ORANGE - 3-640472-7
Order 'conn rcpt 7pos 18awg .156 orange - 3-640472-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640472-7-ND.
CONN RCPT 7POS 18AWG .156 ORANGE - 3-640477-7
Order 'conn rcpt 7pos 18awg .156 orange - 3-640477-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640477-7-ND.
CONN RCPT 7POS 18AWG .156 ORANGE - 3-641302-7
Order 'conn rcpt 7pos 18awg .156 orange - 3-641302-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641302-7-ND.
CONN RCPT 7POS 18AWG .156 ORANGE - 3-641306-7
Order 'conn rcpt 7pos 18awg .156 orange - 3-641306-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641306-7-ND.
CONN RCPT 7POS 18AWG .156 ORANGE - 3-644878-7
Order 'conn rcpt 7pos 18awg .156 orange - 3-644878-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644878-7-ND.
CONN RCPT 3POS 18AWG .156 ORANGE - 3-640472-3
Order 'conn rcpt 3pos 18awg .156 orange - 3-640472-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640472-3-ND.
CONN RCPT 2POS 18AWG .156 ORANGE - 3-640472-2
Order 'conn rcpt 2pos 18awg .156 orange - 3-640472-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640472-2-ND.
CONN RCPT 4POS 18AWG .156 ORANGE - 3-640472-4
Order 'conn rcpt 4pos 18awg .156 orange - 3-640472-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640472-4-ND.
CONN RCPT 5POS 18AWG .156 ORANGE - 3-640472-5
Order 'conn rcpt 5pos 18awg .156 orange - 3-640472-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640472-5-ND.
CONN RCPT 6POS 18AWG .156 ORANGE - 3-640472-6
Order 'conn rcpt 6pos 18awg .156 orange - 3-640472-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640472-6-ND.
CONN RCPT 8POS 18AWG .156 ORANGE - 3-640472-8
Order 'conn rcpt 8pos 18awg .156 orange - 3-640472-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640472-8-ND.
CONN RCPT 9POS 18AWG .156 ORANGE - 3-640472-9
Order 'conn rcpt 9pos 18awg .156 orange - 3-640472-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640472-9-ND.
CONN RCPT 3POS 18AWG .156 ORANGE - 3-640477-3
Order 'conn rcpt 3pos 18awg .156 orange - 3-640477-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640477-3-ND.
CONN RCPT 3POS 18AWG .156 ORANGE - 3-641302-3
Order 'conn rcpt 3pos 18awg .156 orange - 3-641302-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641302-3-ND.
CONN RCPT 3POS 18AWG .156 ORANGE - 3-641306-3
Order 'conn rcpt 3pos 18awg .156 orange - 3-641306-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641306-3-ND.
Send this link via E-Mail
Help With This Screen
