CONN PATCH PANEL 96PORT SL SER - 1479156-2 - Connectors
Modular - Jack Connector Tyco Electronics Jack Assembly Kit, Mounting Bracket 1479156-2
| Digi-Key Part Number | 1479156-2-ND |
1 |
670.22000 |
Extended Price
670.22 |
| Manufacturer Part Number | 1479156-2 | |||
| Description | CONN PATCH PANEL 96PORT SL SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1479156-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Jack |
| Features | Assembly Kit, Mounting Bracket |
| LED Color | Does Not Contain LED |
| Mounting Type | Panel Mount |
| Number of Ports | 96 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 4 |
| Ratings | Cat5e |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | IDC, 110 Block |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1479156 2 14791562 |
1479156-2 Specification Sheet
CONN PATCH PANEL 96PORT SL SER - 1479156-2 (1479156-2-ND) - Connectors
Related parts Modular - Jack Connector Tyco Electronics Jack Assembly Kit, Mounting Bracket 1479156-2CONN PATCH PANEL 96PORT SL SER - 1479156-2
Order 'conn patch panel 96port sl ser - 1479156-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1479156-2-ND.
CONN PATCH PANEL 48PORT SL SER - 1479155-2
Order 'conn patch panel 48port sl ser - 1479155-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1479155-2-ND.
CONN PATCH PANEL 12PORT SL SER - 1479153-2
Order 'conn patch panel 12port sl ser - 1479153-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1479153-2-ND.
CONN PATCH PANEL 24PORT SL SER - 1479154-2
Order 'conn patch panel 24port sl ser - 1479154-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1479154-2-ND.
CONN JACK PANEL MT-RJ 62.5/125 - 6588878-2
Order 'conn jack panel mt-rj 62.5/125 - 6588878-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99576-ND.
CONN JACK PANEL MT-RJ 62.5/125 - 6588878-1
Order 'conn jack panel mt-rj 62.5/125 - 6588878-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99575-ND.
CONN JACK PANEL MT-RJ 62.5/125 - 6588878-3
Order 'conn jack panel mt-rj 62.5/125 - 6588878-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99577-ND.
PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-2
Order 'patch panel 24port cat6 amptrac - 1644042-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1644042-2-ND.
CONN PATCH PANEL 2U 48PORT CAT6 - 1933328-1
Order 'conn patch panel 2u 48port cat6 - 1933328-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933328-1-ND.
CONN RECEPT CPC 28POS REV SER 2 - 207216-2
Order 'conn recept cpc 28pos rev ser 2 - 207216-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25042-ND.
CONN RECEPT CPC 63POS STD SER 1 - 206455-2
Order 'conn recept cpc 63pos std ser 1 - 206455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25043-ND.
CONN RECEPT CPC 63POS STD SER 2 - 1-206455-2
Order 'conn recept cpc 63pos std ser 2 - 1-206455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33745-ND.
CONN HOUSING TAB 2POS KEY-Y PANL - 2-179553-2
Order 'conn housing tab 2pos key-y panl - 2-179553-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29564-ND.
CONN HOUSING TAB 6POS KEY-YY PNL - 2-179555-3
Order 'conn housing tab 6pos key-yy pnl - 2-179555-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29576-ND.
CONN HOUSNG TAB 12POS KEY-YY PNL - 2-179555-6
Order 'conn housng tab 12pos key-yy pnl - 2-179555-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29579-ND.
Options for Modular - Jack Connector Tyco Electronics Jack Assembly Kit, Mounting Bracket 1479156-2
Send this link via E-Mail
Help With This Screen
