CONN PATCH PANEL 12PORT SL SER - 1479153-2 - Connectors
| Digi-Key Part Number | 1479153-2-ND |
1 |
105.50000 |
Extended Price
105.50 |
| Manufacturer Part Number | 1479153-2 | |||
| Description | CONN PATCH PANEL 12PORT SL SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1479153-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Jack |
| Features | Assembly Kit, Mounting Bracket |
| LED Color | Does Not Contain LED |
| Mounting Type | Panel Mount |
| Number of Ports | 12 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 1 |
| Ratings | Cat5e |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | IDC, 110 Block |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1479153 2 14791532 |
1479153-2 Specification Sheet
CONN PATCH PANEL 12PORT SL SER - 1479153-2 (1479153-2-ND) - Connectors
Related parts Connectors :CONN PATCH PANEL 12PORT SL SER - 1479153-2
Order 'conn patch panel 12port sl ser - 1479153-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1479153-2-ND.
CONN PATCH PANEL 48PORT SL SER - 1479155-2
Order 'conn patch panel 48port sl ser - 1479155-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1479155-2-ND.
CONN PATCH PANEL 24PORT SL SER - 1479154-2
Order 'conn patch panel 24port sl ser - 1479154-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1479154-2-ND.
CONN PATCH PANEL 96PORT SL SER - 1479156-2
Order 'conn patch panel 96port sl ser - 1479156-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1479156-2-ND.
CONN PATCH PANEL 2U 48PORT CAT6 - 1933328-1
Order 'conn patch panel 2u 48port cat6 - 1933328-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933328-1-ND.
CONN JACK PANEL MT-RJ 62.5/125 - 6588878-2
Order 'conn jack panel mt-rj 62.5/125 - 6588878-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99576-ND.
PATCH PANEL 24PORT CAT6 AMPTRAC - 1644042-2
Order 'patch panel 24port cat6 amptrac - 1644042-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1644042-2-ND.
CONN PATCH PANEL 1U 24PORT CAT6 - 1933327-1
Order 'conn patch panel 1u 24port cat6 - 1933327-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933327-1-ND.
CONN JACK PANEL MT-RJ 62.5/125 - 6588878-1
Order 'conn jack panel mt-rj 62.5/125 - 6588878-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99575-ND.
CONN JACK PANEL MT-RJ 62.5/125 - 6588878-3
Order 'conn jack panel mt-rj 62.5/125 - 6588878-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99577-ND.
CONN RCPT SCKT CPC 37POS SER 1 - 2-208224-1
Order 'conn rcpt sckt cpc 37pos ser 1 - 2-208224-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-208224-1-ND.
CONN RCPT SCKT CPC 37POS SER 1 - 2-208224-2
Order 'conn rcpt sckt cpc 37pos ser 1 - 2-208224-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-208224-2-ND.
CONN FLANGE PANEL MOUNT SIZE 13 - 207299-2
Order 'conn flange panel mount size 13 - 207299-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25004-ND.
CONN FASTON PIGD RCPT 110 SER - 165565-2
Order 'conn faston pigd rcpt 110 ser - 165565-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 165565-2-ND.
CONN SPECIFIC KIT CHAMP .050 SER - 679177-2
Order 'conn specific kit champ .050 ser - 679177-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 679177-2-ND.
Send this link via E-Mail
Help With This Screen
