CONN SOCKET 168POS DIMM R/A TIN - 3-5390175-6 - Connectors, Interconnects
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 3-5390175-6
| Digi-Key Part Number | 3-5390175-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 3-5390175-6 | |||
| Description | CONN SOCKET 168POS DIMM R/A TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-5390175-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | DIMM |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Guide, Board Lock |
| Height Above Board | 0.495" (12.57mm) |
| Mounting Type | Through Hole, Right Angle |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 5390175 6 353901756 |
CONN SOCKET 168POS DIMM R/A TIN - 3-5390175-6 (3-5390175-6-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 3-5390175-6CONN SOCKET 168POS DIMM R/A TIN - 3-5390175-6
Order 'conn socket 168pos dimm r/a tin - 3-5390175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-5390175-6-ND.
CONN SOCKET 168POS DIMM R/A TIN - 2-5390175-6
Order 'conn socket 168pos dimm r/a tin - 2-5390175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5390175-6-ND.
CONN SOCKET 168POS DIMM R/A TIN - 1-5390172-6
Order 'conn socket 168pos dimm r/a tin - 1-5390172-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-6-ND.
CONN SOCKET 168POS DIMM R/A GOLD - 1-5390171-6
Order 'conn socket 168pos dimm r/a gold - 1-5390171-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99607-ND.
CONN SOCKET 168POS DIMM R/A GOLD - 2-5390171-6
Order 'conn socket 168pos dimm r/a gold - 2-5390171-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5390171-6-ND.
CONN SOCKET 168POS DIMM R/A TIN - 1-5390172-4
Order 'conn socket 168pos dimm r/a tin - 1-5390172-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-4-ND.
CONN SOCKET 168POS DIMM R/A TIN - 1-5390172-5
Order 'conn socket 168pos dimm r/a tin - 1-5390172-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-5-ND.
CONN HEADER RT/A 6POS .100 TIN - 3-644457-6
Order 'conn header rt/a 6pos .100 tin - 3-644457-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30888-ND.
CONN HEADER 6POS DUAL R/A TIN - 3-794618-6
Order 'conn header 6pos dual r/a tin - 3-794618-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33254-ND.
TERM BLOCK PLUG 6POS 5MM TIN - 3-1546118-6
Order 'term block plug 6pos 5mm tin - 3-1546118-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1546118-6-ND.
CONN EDGECARD 6POS VERT TIN - 3-640133-6
Order 'conn edgecard 6pos vert tin - 3-640133-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640133-6-ND.
CONN HEADER 6POS R/A .156 TIN - 3-644613-6
Order 'conn header 6pos r/a .156 tin - 3-644613-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644613-6-ND.
CONN HEADER 6POS R/A .156 TIN - 3-644614-6
Order 'conn header 6pos r/a .156 tin - 3-644614-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644614-6-ND.
CONN HEADER 6POS R/A .156 TIN - 3-644617-6
Order 'conn header 6pos r/a .156 tin - 3-644617-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644617-6-ND.
CONN HEADER 6POS R/A .156 TIN - 3-644754-6
Order 'conn header 6pos r/a .156 tin - 3-644754-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644754-6-ND.
Options for Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 3-5390175-6
Send this link via E-Mail
Help With This Screen
