CONN SOCKET 168POS DIMM R/A TIN - 2-5390175-6 - Connectors, Interconnects
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 2-5390175-6
| Digi-Key Part Number | 2-5390175-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2-5390175-6 | |||
| Description | CONN SOCKET 168POS DIMM R/A TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-5390175-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | DIMM |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Guide, Board Lock |
| Height Above Board | 0.410" (10.41mm) |
| Mounting Type | Through Hole, Right Angle |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 5390175 6 253901756 |
2-5390175-6 Specification Sheet
CONN SOCKET 168POS DIMM R/A TIN - 2-5390175-6 (2-5390175-6-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 2-5390175-6CONN SOCKET 168POS DIMM R/A TIN - 2-5390175-6
Order 'conn socket 168pos dimm r/a tin - 2-5390175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5390175-6-ND.
CONN SOCKET 168POS DIMM R/A TIN - 3-5390175-6
Order 'conn socket 168pos dimm r/a tin - 3-5390175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-5390175-6-ND.
CONN SOCKET 168POS DIMM R/A GOLD - 2-5390171-6
Order 'conn socket 168pos dimm r/a gold - 2-5390171-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5390171-6-ND.
CONN SOCKET 168POS DIMM R/A TIN - 1-5390172-6
Order 'conn socket 168pos dimm r/a tin - 1-5390172-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-6-ND.
CONN SOCKET 168POS DIMM R/A GOLD - 1-5390171-6
Order 'conn socket 168pos dimm r/a gold - 1-5390171-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99607-ND.
CONN SOCKET 168POS DIMM R/A TIN - 1-5390172-4
Order 'conn socket 168pos dimm r/a tin - 1-5390172-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-4-ND.
CONN SOCKET 168POS DIMM R/A TIN - 1-5390172-5
Order 'conn socket 168pos dimm r/a tin - 1-5390172-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-5-ND.
CONN SOCKET DIP 20POS T/H TIN - 2-382515-3
Order 'conn socket dip 20pos t/h tin - 2-382515-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-382515-3-ND.
CONN SOCKET DIP 16POS GOLD T/H - 2-1437539-6
Order 'conn socket dip 16pos gold t/h - 2-1437539-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437539-6-ND.
CONN HEADER 3MM 6POS R/A TIN - 2-1445055-6
Order 'conn header 3mm 6pos r/a tin - 2-1445055-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33211-ND.
CONN HEADER 6POS MTA-156 STR TIN - 2-647123-6
Order 'conn header 6pos mta-156 str tin - 2-647123-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-647123-6-ND.
CONN HEADER 6POS MTA-156 STR TIN - 2-647124-6
Order 'conn header 6pos mta-156 str tin - 2-647124-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-647124-6-ND.
CONN HEADER 6POS MTA-156 STR TIN - 2-647127-6
Order 'conn header 6pos mta-156 str tin - 2-647127-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-647127-6-ND.
CONN HEADER 6POS MTA-156 STR TIN - 2-647128-6
Order 'conn header 6pos mta-156 str tin - 2-647128-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-647128-6-ND.
CONN HEADER 6POS VERT T/H TIN - 2-1445051-6
Order 'conn header 6pos vert t/h tin - 2-1445051-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445051-6-ND.
Options for Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 2-5390175-6
Send this link via E-Mail
Help With This Screen
