CONN SOCKET 168POS DIMM R/A TIN - 1-5390172-6 - Connectors, Interconnects
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390172-6
| Digi-Key Part Number | 1-5390172-6-ND |
1000 |
4.99500 |
Extended Price
4995.00 |
| Manufacturer Part Number | 1-5390172-6 | |||
| Description | CONN SOCKET 168POS DIMM R/A TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-5390172-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | DIMM |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Guide |
| Height Above Board | 0.495" (12.57mm) |
| Mounting Type | Through Hole, Right Angle |
| Stacking Type | Single |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5390172 6 153901726 |
1-5390172-6 Specification Sheet
CONN SOCKET 168POS DIMM R/A TIN - 1-5390172-6 (1-5390172-6-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390172-6CONN SOCKET 168POS DIMM R/A TIN - 1-5390172-6
Order 'conn socket 168pos dimm r/a tin - 1-5390172-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-6-ND.
CONN SOCKET 168POS DIMM R/A TIN - 1-5390172-4
Order 'conn socket 168pos dimm r/a tin - 1-5390172-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-4-ND.
CONN SOCKET 168POS DIMM R/A TIN - 1-5390172-5
Order 'conn socket 168pos dimm r/a tin - 1-5390172-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-5-ND.
CONN SOCKET 168POS DIMM R/A GOLD - 1-5390171-6
Order 'conn socket 168pos dimm r/a gold - 1-5390171-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99607-ND.
CONN SOCKET 168POS DIMM R/A TIN - 2-5390175-6
Order 'conn socket 168pos dimm r/a tin - 2-5390175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5390175-6-ND.
CONN SOCKET 168POS DIMM R/A TIN - 3-5390175-6
Order 'conn socket 168pos dimm r/a tin - 3-5390175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-5390175-6-ND.
CONN SOCKET 168POS DIMM R/A GOLD - 1-5390171-0
Order 'conn socket 168pos dimm r/a gold - 1-5390171-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390171-0-ND.
CONN SOCKET 168POS DIMM R/A GOLD - 1-5390171-5
Order 'conn socket 168pos dimm r/a gold - 1-5390171-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99606-ND.
CONN SOCKET 168POS DIMM R/A GOLD - 2-5390171-6
Order 'conn socket 168pos dimm r/a gold - 2-5390171-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5390171-6-ND.
CONN RECPT 17POS .100 22-26 TIN - 1-103645-6
Order 'conn recpt 17pos .100 22-26 tin - 1-103645-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103645-6-ND.
CONN RCPT 16POS .197 TIN - 1-284040-6
Order 'conn rcpt 16pos .197 tin - 1-284040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284040-6-ND.
CONN HEADER 16POS R/A MTA156 TIN - 1-640387-6
Order 'conn header 16pos r/a mta156 tin - 1-640387-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640387-6-ND.
TERM BLOCK PLUG 16POS .200 TIN - 1-796634-6
Order 'term block plug 16pos .200 tin - 1-796634-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796634-6-ND.
TERM BLOCK PLUG 16POS .200 TIN - 1-796635-6
Order 'term block plug 16pos .200 tin - 1-796635-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796635-6-ND.
CONN HEADER 16POS R/A .156 TIN - 1-640385-6
Order 'conn header 16pos r/a .156 tin - 1-640385-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640385-6-ND.
Options for Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390172-6
Send this link via E-Mail
Help With This Screen
