Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 2-5390171-6
CONN SOCKET 168POS DIMM R/A GOLD - 2-5390171-6 - Connectors, Interconnects
| Digi-Key Part Number | 2-5390171-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2-5390171-6 | |||
| Description | CONN SOCKET 168POS DIMM R/A GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-5390171-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | DIMM |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Lock |
| Height Above Board | 0.560" (14.22mm) |
| Mounting Type | Through Hole, Right Angle |
| Stacking Type | Single |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 5390171 6 253901716 |
2-5390171-6 Specification Sheet
CONN SOCKET 168POS DIMM R/A GOLD - 2-5390171-6 (2-5390171-6-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 2-5390171-6Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 2-5390171-6
Order 'conn socket 168pos dimm r/a gold - 2-5390171-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5390171-6-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390171-6
Order 'conn socket 168pos dimm r/a gold - 1-5390171-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99607-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 2-5390175-6
Order 'conn socket 168pos dimm r/a tin - 2-5390175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5390175-6-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390171-0
Order 'conn socket 168pos dimm r/a gold - 1-5390171-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390171-0-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390171-5
Order 'conn socket 168pos dimm r/a gold - 1-5390171-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99606-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390172-6
Order 'conn socket 168pos dimm r/a tin - 1-5390172-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-6-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 3-5390175-6
Order 'conn socket 168pos dimm r/a tin - 3-5390175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-5390175-6-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-382470-4
Order 'conn socket dip 32pos t/h gold - 2-382470-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-382470-4-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 2-111623-6
Order 'conn rcpt idc 50pos 2mm pol gold - 2-111623-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKA50L-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 2-5748394-6
Order 'conn d-sub rcpt r/a 62pos gold - 2-5748394-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5748394-6-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Tyco Electronics Breakaway 2-5176837-6
Order 'conn hdr brkway 6pos r/a gold - 2-5176837-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5176837-6-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-5916783-6
Order 'conn socket zif 370pos 19x19 t/h - 2-5916783-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5916783-6-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445098-6
Order 'conn header 3mm 6pos r/a gold - 2-1445098-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445098-6-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-1814642-6
Order 'conn socket 28pos dip tin t/h - 2-1814642-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1814642-6-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-216393-6
Order 'conn header 26pos vert t/h gold - 2-216393-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-216393-6-ND.
Options for Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 2-5390171-6
Send this link via E-Mail
Help With This Screen
