Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390171-6
CONN SOCKET 168POS DIMM R/A GOLD - 1-5390171-6 - Connectors, Interconnects
| Digi-Key Part Number | A99607-ND |
1 25 100 500 1000 |
7.49000 5.32800 4.82850 4.42890 4.32900 |
Extended Price
7.49 133.20 482.85 2214.45 4329.00 |
| Manufacturer Part Number | 1-5390171-6 | |||
| Description | CONN SOCKET 168POS DIMM R/A GOLD | |||
| Quantity Available | 391 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-5390171-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | DIMM |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Lock |
| Height Above Board | 0.560" (14.22mm) |
| Mounting Type | Through Hole, Right Angle |
| Stacking Type | Single |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5390171 6 153901716 A99607 ND A99607ND A99607 |
1-5390171-6 Specification Sheet
CONN SOCKET 168POS DIMM R/A GOLD - 1-5390171-6 (A99607-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390171-6Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390171-6
Order 'conn socket 168pos dimm r/a gold - 1-5390171-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99607-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390171-0
Order 'conn socket 168pos dimm r/a gold - 1-5390171-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390171-0-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390171-5
Order 'conn socket 168pos dimm r/a gold - 1-5390171-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99606-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 2-5390171-6
Order 'conn socket 168pos dimm r/a gold - 2-5390171-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5390171-6-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390172-6
Order 'conn socket 168pos dimm r/a tin - 1-5390172-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-6-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390172-4
Order 'conn socket 168pos dimm r/a tin - 1-5390172-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-4-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390172-5
Order 'conn socket 168pos dimm r/a tin - 1-5390172-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-5-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 2-5390175-6
Order 'conn socket 168pos dimm r/a tin - 2-5390175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5390175-6-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 3-5390175-6
Order 'conn socket 168pos dimm r/a tin - 3-5390175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-5390175-6-ND.
Gold Through Hole, Right Angle, Vertical Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole, Right Angle, Vertical 1-1825093-6
Order 'conn socket vert 20 pos 30au dip - 1-1825093-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1825093-6-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1-1437540-6
Order 'conn socket 40pos dip vert t/h - 1-1437540-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437540-6-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-111623-6
Order 'conn rcpt idc 8pos 2mm pol gold - 1-111623-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-111623-6-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644885-6
Order 'conn header 16pos r/a .100 gold - 1-644885-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644885-6-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644887-6
Order 'conn header 16pos r/a .100 gold - 1-644887-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644887-6-ND.
Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Flange 208708-1
Order 'conn socket 3pos vert solder pcb - 208708-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208708-1-ND.
Options for Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390171-6
Send this link via E-Mail
Help With This Screen
