Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292232-6
CONN HEADER 16POS VERT SMD TIN - 1-292232-6 - Connectors
| Digi-Key Part Number | 1-292232-6-ND |
40000 |
.49607 |
Extended Price
19842.80 |
| Manufacturer Part Number | 1-292232-6 | |||
| Description | CONN HEADER 16POS VERT SMD TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-292232-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.094" (2.40mm) |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.059" (1.50mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 292232 6 12922326 |
1-292232-6 Specification Sheet
CONN HEADER 16POS VERT SMD TIN - 1-292232-6 (1-292232-6-ND) - Connectors
Related parts Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292232-6Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292232-6
Order 'conn header 16pos vert smd tin - 1-292232-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292232-6-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292230-6
Order 'conn header 16pos vert smd tin - 1-292230-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99787TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 1-292230-6
Order 'conn header 16pos vert smd tin - 1-292230-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99787CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 1-292230-6
Order 'conn header 16pos vert smd tin - 1-292230-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99787DKR-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640383-6
Order 'conn header 16pos vert .156 tin - 1-640383-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640383-6-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640384-6
Order 'conn header 16pos vert .156 tin - 1-640384-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640384-6-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640388-6
Order 'conn header 16pos vert .156 tin - 1-640388-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640388-6-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640445-6
Order 'conn header 16pos vert .156 tin - 1-640445-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640445-6-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644749-6
Order 'conn header 16pos vert .156 tin - 1-644749-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644749-6-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644750-6
Order 'conn header 16pos vert .156 tin - 1-644750-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644750-6-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644752-6
Order 'conn header 16pos vert .156 tin - 1-644752-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644752-6-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644753-6
Order 'conn header 16pos vert .156 tin - 1-644753-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644753-6-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640452-6
Order 'conn header 16pos vert .100 tin - 1-640452-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640452-6-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644876-6
Order 'conn header 16pos vert .100 tin - 1-644876-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644876-6-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292232-0
Order 'conn header 10pos vert smd tin - 1-292232-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292232-0-ND.
Options for Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292232-6
Send this link via E-Mail
Help With This Screen
