CONN HEADER 8POS R/A .156 GOLD - 3-641207-8 - Connectors
| Digi-Key Part Number | 3-641207-8-ND |
500 |
2.35984 |
Extended Price
1179.92 |
| Manufacturer Part Number | 3-641207-8 | |||
| Description | CONN HEADER 8POS R/A .156 GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-641207-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.400" (10.16mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 641207 8 36412078 |
3-641207-8 Specification Sheet
CONN HEADER 8POS R/A .156 GOLD - 3-641207-8 (3-641207-8-ND) - Connectors
Related parts Connectors :CONN HEADER 8POS R/A .156 GOLD - 3-641207-8
Order 'conn header 8pos r/a .156 gold - 3-641207-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641207-8-ND.
CONN HEADER 8POS R/A .156 GOLD - 3-641118-8
Order 'conn header 8pos r/a .156 gold - 3-641118-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641118-8-ND.
CONN HEADER 8POS R/A .156 GOLD - 3-641121-8
Order 'conn header 8pos r/a .156 gold - 3-641121-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641121-8-ND.
CONN HEADER 8POS R/A .156 GOLD - 3-644629-8
Order 'conn header 8pos r/a .156 gold - 3-644629-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644629-8-ND.
CONN HEADER 8POS R/A .156 GOLD - 3-644630-8
Order 'conn header 8pos r/a .156 gold - 3-644630-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644630-8-ND.
CONN HEADER 8POS R/A .156 GOLD - 3-644633-8
Order 'conn header 8pos r/a .156 gold - 3-644633-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644633-8-ND.
CONN HEADER 8POS R/A .156 GOLD - 3-644761-8
Order 'conn header 8pos r/a .156 gold - 3-644761-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644761-8-ND.
CONN HEADER 8POS R/A .156 GOLD - 3-644762-8
Order 'conn header 8pos r/a .156 gold - 3-644762-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644762-8-ND.
CONN HEADER 8POS R/A .156 GOLD - 3-644768-8
Order 'conn header 8pos r/a .156 gold - 3-644768-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644768-8-ND.
CONN HEADER 8POS R/A .156 GOLD - 3-644769-8
Order 'conn header 8pos r/a .156 gold - 3-644769-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644769-8-ND.
CONN HEADER 8POS DUAL R/A GOLD - 3-794620-8
Order 'conn header 8pos dual r/a gold - 3-794620-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34890-ND.
CONN HEADER 8POS R/A .156 TIN - 3-644613-8
Order 'conn header 8pos r/a .156 tin - 3-644613-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644613-8-ND.
CONN HEADER 8POS R/A .156 TIN - 3-644614-8
Order 'conn header 8pos r/a .156 tin - 3-644614-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644614-8-ND.
CONN HEADER 8POS R/A .156 TIN - 3-644615-8
Order 'conn header 8pos r/a .156 tin - 3-644615-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644615-8-ND.
CONN HEADER 8POS R/A .156 TIN - 3-644617-8
Order 'conn header 8pos r/a .156 tin - 3-644617-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644617-8-ND.
Send this link via E-Mail
Help With This Screen