CONN RCPT 7POS 22AWG MTA-156 - 3-644687-7 - Connectors
| Digi-Key Part Number | 3-644687-7-ND |
500 |
2.71216 |
Extended Price
1356.08 |
| Manufacturer Part Number | 3-644687-7 | |||
| Description | CONN RCPT 7POS 22AWG MTA-156 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-644687-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 22 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 644687 7 36446877 |
3-644687-7 Specification Sheet
CONN RCPT 7POS 22AWG MTA-156 - 3-644687-7 (3-644687-7-ND) - Connectors
Related parts Connectors :CONN RCPT 7POS 22AWG MTA-156 - 3-644687-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-644687-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644687-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-644371-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-644371-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644371-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-644377-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-644377-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644377-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-644383-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-644383-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644383-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-644389-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-644389-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644389-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-644501-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-644501-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644501-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-644566-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-644566-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644566-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-644569-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-644569-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644569-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-644572-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-644572-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644572-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-641150-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-641150-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641150-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-641155-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-641155-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641155-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-641170-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-641170-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641170-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-641175-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-641175-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641175-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-641219-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-641219-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641219-7-ND.
CONN RCPT 7POS 22AWG MTA-156 - 3-641224-7
Order 'conn rcpt 7pos 22awg mta-156 - 3-641224-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641224-7-ND.
Send this link via E-Mail
Help With This Screen