CONN HEADER 20POS R/A .100 TIN - 2-640457-0 - Connectors, Interconnects
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640457-0
| Digi-Key Part Number | 2-640457-0-ND |
1000 |
.77498 |
Extended Price
774.98 |
| Manufacturer Part Number | 2-640457-0 | |||
| Description | CONN HEADER 20POS R/A .100 TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-640457-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 20 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 640457 0 26404570 |
2-640457-0 Specification Sheet
CONN HEADER 20POS R/A .100 TIN - 2-640457-0 (2-640457-0-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640457-0CONN HEADER 20POS R/A .100 TIN - 2-640457-0
Order 'conn header 20pos r/a .100 tin - 2-640457-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640457-0-ND.
CONN HEADER 20POS R/A .100 TIN - 2-640453-0
Order 'conn header 20pos r/a .100 tin - 2-640453-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640453-0-ND.
CONN HEADER 20POS R/A .100 TIN - 2-640455-0
Order 'conn header 20pos r/a .100 tin - 2-640455-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640455-0-ND.
CONN HEADER 20POS DUAL R/A TIN - 2-794618-0
Order 'conn header 20pos dual r/a tin - 2-794618-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30459-ND.
CONN HEADER 20POS DUAL R/A TIN - 2-292138-0
Order 'conn header 20pos dual r/a tin - 2-292138-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99714-ND.
CONN HEADER RT/A 10POS .100 TIN - 1-640457-0
Order 'conn header rt/a 10pos .100 tin - 1-640457-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1930-ND.
CONN HEADER 20POS R/A .156 TIN - 2-640387-0
Order 'conn header 20pos r/a .156 tin - 2-640387-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640387-0-ND.
CONN HEADER 20POS R/A .156 TIN - 2-644751-0
Order 'conn header 20pos r/a .156 tin - 2-644751-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-644751-0-ND.
CONN HEADER 21POS R/A .100 TIN - 2-640457-1
Order 'conn header 21pos r/a .100 tin - 2-640457-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640457-1-ND.
CONN HEADER 22POS R/A .100 TIN - 2-640457-2
Order 'conn header 22pos r/a .100 tin - 2-640457-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640457-2-ND.
CONN HEADER 23POS R/A .100 TIN - 2-640457-3
Order 'conn header 23pos r/a .100 tin - 2-640457-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640457-3-ND.
CONN HEADER 24POS R/A .100 TIN - 2-640457-4
Order 'conn header 24pos r/a .100 tin - 2-640457-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640457-4-ND.
CONN HEADER 25POS R/A .100 TIN - 2-640457-5
Order 'conn header 25pos r/a .100 tin - 2-640457-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640457-5-ND.
CONN HEADER 26POS R/A .100 TIN - 2-640457-6
Order 'conn header 26pos r/a .100 tin - 2-640457-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640457-6-ND.
CONN HEADER 27POS R/A .100 TIN - 2-640457-7
Order 'conn header 27pos r/a .100 tin - 2-640457-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640457-7-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640457-0
Send this link via E-Mail
Help With This Screen
