CONN HEADER 27POS VERT .100 TIN - 2-640456-7
| Digi-Key Part Number | 2-640456-7-ND |
1000 |
1.04622 |
Extended Price
1046.22 |
| Manufacturer Part Number | 2-640456-7 | |||
| Description | CONN HEADER 27POS VERT .100 TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-640456-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 27 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 640456 7 26404567 |
2-640456-7 Specification Sheet
CONN HEADER 27POS VERT .100 TIN - 2-640456-7 (2-640456-7-ND)
Related parts :CONN HEADER 27POS VERT .100 TIN - 2-640456-7
Order 'conn header 27pos vert .100 tin - 2-640456-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640456-7-ND.
CONN HEADER 27POS VERT .100 TIN - 2-640452-7
Order 'conn header 27pos vert .100 tin - 2-640452-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640452-7-ND.
CONN HEADER 27POS VERT .100 TIN - 2-640454-7
Order 'conn header 27pos vert .100 tin - 2-640454-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640454-7-ND.
CONN HEADER 7POS VERT SMD TIN - 2-1445052-7
Order 'conn header 7pos vert smd tin - 2-1445052-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445052-7-ND.
CONN HEADER 21POS VERT .100 TIN - 2-640456-1
Order 'conn header 21pos vert .100 tin - 2-640456-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640456-1-ND.
CONN HEADER 23POS VERT .100 TIN - 2-640456-3
Order 'conn header 23pos vert .100 tin - 2-640456-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640456-3-ND.
CONN HEADER 25POS VERT .100 TIN - 2-640456-5
Order 'conn header 25pos vert .100 tin - 2-640456-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640456-5-ND.
CONN HEADER 26POS VERT .100 TIN - 2-640456-6
Order 'conn header 26pos vert .100 tin - 2-640456-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640456-6-ND.
CONN HEADER 28POS VERT .100 TIN - 2-640456-8
Order 'conn header 28pos vert .100 tin - 2-640456-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640456-8-ND.
CONN HEADER 27POS VERT .100 GOLD - 2-644884-7
Order 'conn header 27pos vert .100 gold - 2-644884-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-644884-7-ND.
CONN HEADER 27POS VERT .100 GOLD - 2-644886-7
Order 'conn header 27pos vert .100 gold - 2-644886-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-644886-7-ND.
CONN HEADER 62POS DUAL .100 TIN - 2-87587-7
Order 'conn header 62pos dual .100 tin - 2-87587-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-87587-7-ND.
CONN HEADER 2POS VERT .100 TIN - 2-103669-5
Order 'conn header 2pos vert .100 tin - 2-103669-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-103669-5-ND.
CONN HEADER RTANG 7POS .100 TIN - 2-644488-7
Order 'conn header rtang 7pos .100 tin - 2-644488-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30905-ND.
CONN HEADER RTANG 7POS .100 TIN - 2-644803-7
Order 'conn header rtang 7pos .100 tin - 2-644803-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30929-ND.
Send this link via E-Mail
Help With This Screen
