Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640455-3
CONN HEADER 23POS R/A .100 TIN - 2-640455-3 - Connectors, Interconnects
| Digi-Key Part Number | 2-640455-3-ND |
1000 |
.89123 |
Extended Price
891.23 |
| Manufacturer Part Number | 2-640455-3 | |||
| Description | CONN HEADER 23POS R/A .100 TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-640455-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | Polarizing Tab |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 23 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 640455 3 26404553 |
2-640455-3 Specification Sheet
CONN HEADER 23POS R/A .100 TIN - 2-640455-3 (2-640455-3-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640455-3Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640455-3
Order 'conn header 23pos r/a .100 tin - 2-640455-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640455-3-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640453-3
Order 'conn header 23pos r/a .100 tin - 2-640453-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640453-3-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640457-3
Order 'conn header 23pos r/a .100 tin - 2-640457-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640457-3-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-103672-5
Order 'conn header 3pos r/a .100 tin - 2-103672-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-103672-5-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640455-6
Order 'conn header 26pos r/a .100 tin - 2-640455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640455-6-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-3
Order 'conn header 3mm 3pos r/a tin - 2-1445055-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33208-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640385-3
Order 'conn header 23pos r/a .156 tin - 2-640385-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640385-3-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640387-3
Order 'conn header 23pos r/a .156 tin - 2-640387-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640387-3-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640389-3
Order 'conn header 23pos r/a .156 tin - 2-640389-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640389-3-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-644751-3
Order 'conn header 23pos r/a .156 tin - 2-644751-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-644751-3-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640455-0
Order 'conn header 20pos r/a .100 tin - 2-640455-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640455-0-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640455-1
Order 'conn header 21pos r/a .100 tin - 2-640455-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640455-1-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640455-2
Order 'conn header 22pos r/a .100 tin - 2-640455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640455-2-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640455-4
Order 'conn header 24pos r/a .100 tin - 2-640455-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640455-4-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640455-5
Order 'conn header 25pos r/a .100 tin - 2-640455-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640455-5-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640455-3
Send this link via E-Mail
Help With This Screen
