CONN HEADER 22POS R/A .100 TIN - 2-640455-2
| Digi-Key Part Number | 2-640455-2-ND |
500 |
.85246 |
Extended Price
426.23 |
| Manufacturer Part Number | 2-640455-2 | |||
| Description | CONN HEADER 22POS R/A .100 TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-640455-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | Polarizing Tab |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 22 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 640455 2 26404552 |
2-640455-2 Specification Sheet
CONN HEADER 22POS R/A .100 TIN - 2-640455-2 (2-640455-2-ND)
Related parts :CONN HEADER 22POS R/A .100 TIN - 2-640455-2
Order 'conn header 22pos r/a .100 tin - 2-640455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640455-2-ND.
CONN HEADER RT/A 12POS .100 TIN - 1-640455-2
Order 'conn header rt/a 12pos .100 tin - 1-640455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19460-ND.
CONN HEADER 22POS R/A .100 TIN - 2-640453-2
Order 'conn header 22pos r/a .100 tin - 2-640453-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640453-2-ND.
CONN HEADER 22POS DUAL R/A TIN - 2-794618-2
Order 'conn header 22pos dual r/a tin - 2-794618-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30460-ND.
CONN HEADER 2POS R/A .100 TIN - 2-103634-9
Order 'conn header 2pos r/a .100 tin - 2-103634-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-103634-9-ND.
CONN HEADER 2POS R/A .100 TIN - 2-103672-8
Order 'conn header 2pos r/a .100 tin - 2-103672-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-103672-8-ND.
CONN HEADER 2POS DL R/A TIN SMD - 794621-2
Order 'conn header 2pos dl r/a tin smd - 794621-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794621-2-ND.
CONN HEADER 2POS DL R/A TIN SMD - 794624-2
Order 'conn header 2pos dl r/a tin smd - 794624-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794624-2-ND.
CONN HEADER 3MM 2POS R/A TIN SMD - 1445057-2
Order 'conn header 3mm 2pos r/a tin smd - 1445057-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30380CT-ND.
CONN HEADER 3MM 2POS R/A TIN SMD - 1445057-2
Order 'conn header 3mm 2pos r/a tin smd - 1445057-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30380TR-ND.
CONN HEADER 2POS DUAL R/A TIN - 3-794618-2
Order 'conn header 2pos dual r/a tin - 3-794618-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33252-ND.
CONN HEADER 2POS R/A .100 TIN - 3-644894-2
Order 'conn header 2pos r/a .100 tin - 3-644894-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644894-2-ND.
CONN HEADER 26POS R/A .100 TIN - 2-640455-6
Order 'conn header 26pos r/a .100 tin - 2-640455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640455-6-ND.
CONN HEADER 22POS DUAL R/A TIN - 5-104746-2
Order 'conn header 22pos dual r/a tin - 5-104746-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-104746-2-ND.
CONN HEADER 20POS R/A .100 TIN - 2-640455-0
Order 'conn header 20pos r/a .100 tin - 2-640455-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640455-0-ND.
Send this link via E-Mail
Help With This Screen
