CONN HEADER 18POS R/A .100 TIN - 1-640457-8 - Connectors, Interconnects
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640457-8
| Digi-Key Part Number | 1-640457-8-ND |
1000 |
.69744 |
Extended Price
697.44 |
| Manufacturer Part Number | 1-640457-8 | |||
| Description | CONN HEADER 18POS R/A .100 TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-640457-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 640457 8 16404578 |
1-640457-8 Specification Sheet
CONN HEADER 18POS R/A .100 TIN - 1-640457-8 (1-640457-8-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640457-8CONN HEADER 18POS R/A .100 TIN - 1-640457-8
Order 'conn header 18pos r/a .100 tin - 1-640457-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640457-8-ND.
CONN HEADER 18POS R/A .100 TIN - 1-640453-8
Order 'conn header 18pos r/a .100 tin - 1-640453-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640453-8-ND.
CONN HEADER 18POS R/A .100 TIN - 1-640455-8
Order 'conn header 18pos r/a .100 tin - 1-640455-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640455-8-ND.
CONN HEADER RT/A 10POS .100 TIN - 1-640457-0
Order 'conn header rt/a 10pos .100 tin - 1-640457-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1930-ND.
CONN HEADER RT/A 11POS .100 TIN - 1-640457-1
Order 'conn header rt/a 11pos .100 tin - 1-640457-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19484-ND.
CONN HEADER RT/A 12POS .100 TIN - 1-640457-2
Order 'conn header rt/a 12pos .100 tin - 1-640457-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19485-ND.
CONN HEADER RT/A 13POS .100 TIN - 1-640457-3
Order 'conn header rt/a 13pos .100 tin - 1-640457-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19486-ND.
CONN HEADER RT/A 14POS .100 TIN - 1-640457-4
Order 'conn header rt/a 14pos .100 tin - 1-640457-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19487-ND.
CONN HEADER 18POS DUAL R/A TIN - 1-794618-8
Order 'conn header 18pos dual r/a tin - 1-794618-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30458-ND.
CONN HEADER 18POS R/A .156 TIN - 1-640385-8
Order 'conn header 18pos r/a .156 tin - 1-640385-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640385-8-ND.
CONN HEADER 18POS R/A .156 TIN - 1-640389-8
Order 'conn header 18pos r/a .156 tin - 1-640389-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640389-8-ND.
CONN HEADER 18POS R/A .156 TIN - 1-644751-8
Order 'conn header 18pos r/a .156 tin - 1-644751-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644751-8-ND.
CONN HEADER 15POS R/A .100 TIN - 1-640457-5
Order 'conn header 15pos r/a .100 tin - 1-640457-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640457-5-ND.
CONN HEADER 16POS R/A .100 TIN - 1-640457-6
Order 'conn header 16pos r/a .100 tin - 1-640457-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640457-6-ND.
CONN HEADER 17POS R/A .100 TIN - 1-640457-7
Order 'conn header 17pos r/a .100 tin - 1-640457-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640457-7-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640457-8
Send this link via E-Mail
Help With This Screen
