CONN HEADER 18POS R/A .100 TIN - 1-640455-8 - Connectors, Interconnects
| Digi-Key Part Number | 1-640455-8-ND |
500 |
.69744 |
Extended Price
348.72 |
| Manufacturer Part Number | 1-640455-8 | |||
| Description | CONN HEADER 18POS R/A .100 TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-640455-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | Polarizing Tab |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 640455 8 16404558 |
1-640455-8 Specification Sheet
CONN HEADER 18POS R/A .100 TIN - 1-640455-8 (1-640455-8-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 18POS R/A .100 TIN - 1-640455-8
Order 'conn header 18pos r/a .100 tin - 1-640455-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640455-8-ND.
CONN HEADER 18POS R/A .100 TIN - 1-640453-8
Order 'conn header 18pos r/a .100 tin - 1-640453-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640453-8-ND.
CONN HEADER 18POS R/A .100 TIN - 1-640457-8
Order 'conn header 18pos r/a .100 tin - 1-640457-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640457-8-ND.
CONN HEADER RT/A 17POS .100 TIN - 1-640455-7
Order 'conn header rt/a 17pos .100 tin - 1-640455-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640455-7-ND.
CONN HEADER RT/A 10POS .100 TIN - 1-640455-0
Order 'conn header rt/a 10pos .100 tin - 1-640455-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19458-ND.
CONN HEADER RT/A 11POS .100 TIN - 1-640455-1
Order 'conn header rt/a 11pos .100 tin - 1-640455-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19459-ND.
CONN HEADER RT/A 12POS .100 TIN - 1-640455-2
Order 'conn header rt/a 12pos .100 tin - 1-640455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19460-ND.
CONN HEADER RT/A 13POS .100 TIN - 1-640455-3
Order 'conn header rt/a 13pos .100 tin - 1-640455-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19461-ND.
CONN HEADER RT/A 14POS .100 TIN - 1-640455-4
Order 'conn header rt/a 14pos .100 tin - 1-640455-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19462-ND.
CONN HEADER RT/A 15POS .100 TIN - 1-640455-5
Order 'conn header rt/a 15pos .100 tin - 1-640455-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23932-ND.
CONN HEADER 18POS DUAL R/A TIN - 1-794618-8
Order 'conn header 18pos dual r/a tin - 1-794618-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30458-ND.
CONN HEADER 18POS R/A .156 TIN - 1-640385-8
Order 'conn header 18pos r/a .156 tin - 1-640385-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640385-8-ND.
CONN HEADER 18POS R/A .156 TIN - 1-640389-8
Order 'conn header 18pos r/a .156 tin - 1-640389-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640389-8-ND.
CONN HEADER 18POS R/A .156 TIN - 1-644751-8
Order 'conn header 18pos r/a .156 tin - 1-644751-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644751-8-ND.
CONN HEADER 16POS R/A .100 TIN - 1-640455-6
Order 'conn header 16pos r/a .100 tin - 1-640455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640455-6-ND.
Send this link via E-Mail
Help With This Screen
